TME Series Isolated Through Hole DC / DC Converters:
14개 제품을 찾았습니다.TME Series Isolated Through Hole DC / DC Converters
The TME series is a range of sub-miniature, isolated DC/DC-converters in a SIP package, which requires only 0.7 cm2 of board space. They provide a cost effective solution to generate supplementary, isolated voltages. Full SMD-design and a 100% production test of parameters ensure a high reliability of this product.
- Single-in-line package (SIP)
- I/O isolation 1‘000 VDC
- High efficiency up to 80%
- Input voltage ranges (±10%): 3.3, 5, 12, 24 VDC
- Operating temperature ?40°C to +85°C
- 100% burn-in (8 h)
- Unregulated outputs
- 3-year product warranty
- Industry standard pinout
- Lead free design, RoHS compliant
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,111 10+ ₩6,814 25+ ₩6,621 50+ ₩6,237 100+ ₩6,044 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ ₩8,147 10+ ₩7,540 25+ ₩7,318 50+ ₩6,889 100+ ₩6,680 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ ₩8,307 10+ ₩7,688 25+ ₩7,461 50+ ₩7,024 100+ ₩6,811 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+ ₩8,307 10+ ₩7,688 25+ ₩7,461 50+ ₩7,024 100+ ₩6,811 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | Unregulated | 1kV | 24V | Fixed | 6.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ ₩8,147 10+ ₩7,540 25+ ₩7,318 50+ ₩6,889 100+ ₩6,680 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+ ₩7,987 10+ ₩7,392 25+ ₩7,174 50+ ₩6,753 100+ ₩6,549 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ ₩7,681 10+ ₩7,233 25+ ₩7,079 50+ ₩6,753 100+ ₩6,549 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ ₩11,564 10+ ₩10,644 25+ ₩10,339 50+ ₩9,730 100+ ₩9,425 | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 260mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ ₩7,987 10+ ₩7,392 25+ ₩7,174 50+ ₩6,753 100+ ₩6,549 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+ ₩7,987 10+ ₩7,392 25+ ₩7,174 50+ ₩6,753 100+ ₩6,549 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+ ₩8,307 10+ ₩7,688 25+ ₩7,461 50+ ₩7,024 100+ ₩6,811 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1kV | 24V | Fixed | 6.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ ₩7,987 10+ ₩7,392 25+ ₩7,174 50+ ₩6,753 100+ ₩6,549 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1kV | 24V | Fixed | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ ₩7,987 10+ ₩7,392 25+ ₩7,174 50+ ₩6,753 100+ ₩6,549 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ ₩11,617 10+ ₩10,644 25+ ₩10,339 50+ ₩9,730 100+ ₩9,425 | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 260mA | Unregulated | 1kV | 3.3V | Fixed | 6.1mm | 10.2mm | 11.5mm | 2.97V | 3.63V | TME Series |