TMR 1 Series Isolated Through Hole DC / DC Converters:
21개 제품을 찾았습니다.TMR 1 Series Isolated Through Hole DC / DC Converters
The TMR 1 series come in a compact SIP-6 package with small footprint. An excellent efficiency allows -40°C to +95°C operation temperature. Further features continuous short circuit protection. The compact dimensions and cost optimised design make this converters an ideal solution for applications in communication equipment, instrumentation and industrial electronics.
- Wide 2:1 input voltage range
- Compact SIP-6 package
- I/O isolation 1500 VDC
- Fully regulated outputs
- Temperature range ?40°C to +95°C
- Cost optimised design
- No minimum load required
- Continuous short circuit protection
- Soldering Profile: Wave Soldering 260°C / 10 s max
- 3-year product warranty
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩14,368 10+ ₩14,087 25+ ₩13,880 50+ ₩13,435 100+ ₩12,147 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.62mm | 11mm | 17mm | 9V | 18V | TMR 1 Series | |||||
Each | 1+ ₩14,086 10+ ₩13,433 25+ ₩13,146 50+ ₩12,932 100+ ₩11,908 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.6kV | 5V | Fixed | 7.62mm | 11mm | 17mm | 4.5V | 9V | TMR 1 Series | |||||
Each | 1+ ₩14,086 10+ ₩13,433 25+ ₩13,146 50+ ₩12,932 100+ ₩11,908 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.62mm | 11mm | 17mm | 18V | 36V | TMR 1 Series | |||||
Each | 1+ ₩14,086 10+ ₩13,433 25+ ₩13,146 50+ ₩12,932 100+ ₩11,908 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.62mm | 11mm | 17mm | 18V | 36V | TMR 1 Series | |||||
Each | 1+ ₩15,683 10+ ₩14,858 25+ ₩14,536 50+ ₩14,305 100+ ₩13,200 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.6kV | 24V | Fixed | 7.62mm | 11mm | 17mm | 18V | 36V | TMR 1 Series | |||||
Each | 1+ ₩14,368 10+ ₩14,087 25+ ₩13,880 50+ ₩13,435 100+ ₩12,147 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.62mm | 11mm | 17mm | 18V | 36V | TMR 1 Series | |||||
Each | 1+ ₩14,086 10+ ₩13,433 25+ ₩13,146 50+ ₩12,932 100+ ₩11,908 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 5V | Fixed | 7.62mm | 11mm | 17mm | 4.5V | 9V | TMR 1 Series | |||||
Each | 1+ ₩15,683 10+ ₩14,858 25+ ₩14,541 50+ ₩14,305 100+ ₩13,200 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.6kV | 12V | Fixed | 7.62mm | 11mm | 17mm | 9V | 18V | TMR 1 Series | |||||
Each | 1+ ₩14,086 10+ ₩13,433 25+ ₩13,146 50+ ₩12,932 100+ ₩11,908 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.62mm | 11mm | 17mm | 18V | 36V | TMR 1 Series | |||||
Each | 1+ ₩14,086 10+ ₩13,433 25+ ₩13,146 50+ ₩12,932 100+ ₩11,908 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.62mm | 11mm | 17mm | 9V | 18V | TMR 1 Series | |||||
Each | 1+ ₩15,385 10+ ₩12,882 25+ ₩12,608 50+ ₩12,403 100+ ₩12,201 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 24V | Fixed | 7.62mm | 11mm | 17mm | 18V | 36V | TMR 1 Series | |||||
Each | 1+ ₩14,086 10+ ₩13,433 25+ ₩13,146 50+ ₩12,932 100+ ₩11,908 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.62mm | 11mm | 17mm | 36V | 75V | TMR 1 Series | |||||
Each | 1+ ₩14,086 10+ ₩13,433 25+ ₩13,146 50+ ₩12,932 100+ ₩11,908 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.62mm | 11mm | 17mm | 36V | 75V | TMR 1 Series | |||||
Each | 1+ ₩15,997 10+ ₩15,156 25+ ₩14,832 50+ ₩14,592 100+ ₩13,464 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 12V | Fixed | 7.62mm | 11mm | 17mm | 9V | 18V | TMR 1 Series | |||||
Each | 1+ ₩14,086 10+ ₩13,433 25+ ₩13,146 50+ ₩12,932 100+ ₩11,908 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | - | - | Regulated | 1.6kV | 5V | Fixed | 7.62mm | 11mm | 17mm | 4.5V | 9V | TMR 1 Series | |||||
Each | 1+ ₩14,086 10+ ₩13,433 25+ ₩13,146 50+ ₩12,932 100+ ₩11,908 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 5V | Fixed | 7.62mm | 11mm | 17mm | 4.5V | 9V | TMR 1 Series | |||||
Each | 1+ ₩14,086 10+ ₩13,433 25+ ₩13,146 50+ ₩12,932 100+ ₩11,908 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.62mm | 11mm | 17mm | 9V | 18V | TMR 1 Series | |||||
Each | 1+ ₩13,547 10+ ₩12,280 25+ ₩12,017 50+ ₩11,822 100+ ₩11,630 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.62mm | 11mm | 17mm | 36V | 75V | TMR 1 Series | |||||
Each | 1+ ₩15,683 10+ ₩14,858 25+ ₩14,541 50+ ₩14,305 100+ ₩13,200 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.6kV | 48V | Fixed | 7.62mm | 11mm | 17mm | 36V | 75V | TMR 1 Series | |||||
Each | 1+ ₩14,086 10+ ₩13,433 25+ ₩13,146 50+ ₩12,932 100+ ₩11,908 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.62mm | 11mm | 17mm | 9V | 18V | TMR 1 Series | |||||
Each | 1+ ₩15,683 10+ ₩14,858 25+ ₩14,734 50+ ₩14,609 100+ ₩13,200 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 48V | Fixed | 7.62mm | 11mm | 17mm | 36V | 75V | TMR 1 Series |