TMR 2WIN Series Isolated Through Hole DC / DC Converters:
18개 제품을 찾았습니다.TMR 2WIN Series Isolated Through Hole DC / DC Converters
This series have a ultra-wide 4:1 input voltage ranges and they require no minimum load & are protected against overload & short circuit. An excellent efficiency along with the use of high grade components allows a compact construction in SIP-8 package; even the converters can reliably operate in an ambient temperature of -40°C to +75°C at full load & up to 90°C with 50% power derating.
- Ultra-wide 4:1 input range
- I/O isolation 1500 VDC
- High efficiency of 82%
- Compact SIP-8 package
- Temperature range ?40 to +90°C (up to +75°C at full load)
- Remote On/Off control
- Excellent load and line regulation
- Continuouse short-circuit protection
- Overload protection
- Applications: Industrial electronics, Instrumentation, Communication equipment
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩23,881 10+ ₩22,102 25+ ₩21,628 50+ ₩21,277 100+ ₩19,807 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 2WIN Series | |||||
Each | 1+ ₩22,484 10+ ₩20,621 25+ ₩20,180 50+ ₩19,853 100+ ₩18,457 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 2WIN Series | |||||
Each | 1+ ₩22,484 10+ ₩20,621 25+ ₩20,180 50+ ₩19,853 100+ ₩18,457 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 2WIN Series | |||||
Each | 1+ ₩22,484 10+ ₩20,621 25+ ₩20,180 50+ ₩19,853 100+ ₩19,415 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 2WIN Series | |||||
Each | 1+ ₩23,881 10+ ₩22,102 25+ ₩21,628 50+ ₩21,277 100+ ₩19,807 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 2WIN Series | |||||
Each | 1+ ₩23,881 10+ ₩22,102 25+ ₩21,628 50+ ₩21,277 100+ ₩19,807 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 2WIN Series | |||||
Each | 1+ ₩22,484 10+ ₩20,621 25+ ₩20,180 50+ ₩19,853 100+ ₩18,457 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 2WIN Series | |||||
Each | 1+ ₩23,379 10+ ₩21,419 25+ ₩20,988 50+ ₩20,431 100+ ₩18,457 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 2WIN Series | |||||
Each | 1+ ₩22,484 10+ ₩18,522 25+ ₩18,126 50+ ₩17,832 100+ ₩17,541 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 2WIN Series | |||||
Each | 1+ ₩22,484 10+ ₩20,621 25+ ₩20,180 50+ ₩19,853 100+ ₩18,457 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 2WIN Series | |||||
Each | 1+ ₩23,881 10+ ₩22,102 25+ ₩21,628 50+ ₩21,277 100+ ₩19,807 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 2WIN Series | |||||
Each | 1+ ₩23,881 10+ ₩22,102 25+ ₩21,628 50+ ₩21,277 100+ ₩19,807 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 2WIN Series | |||||
Each | 1+ ₩23,881 10+ ₩20,846 25+ ₩20,400 50+ ₩20,068 100+ ₩19,742 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 2WIN Series | |||||
Each | 1+ ₩23,881 10+ ₩20,846 25+ ₩20,400 50+ ₩20,068 100+ ₩19,742 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 2WIN Series | |||||
Each | 1+ ₩26,574 10+ ₩23,534 25+ ₩23,079 50+ ₩22,624 100+ ₩20,736 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 2WIN Series | |||||
Each | 1+ ₩26,574 10+ ₩23,534 25+ ₩23,079 50+ ₩22,624 100+ ₩20,736 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 2WIN Series | |||||
Each | 1+ ₩23,881 10+ ₩22,102 25+ ₩21,628 50+ ₩21,277 100+ ₩19,807 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 2WIN Series | |||||
Each | 1+ ₩22,484 10+ ₩20,621 25+ ₩20,180 50+ ₩19,853 100+ ₩18,457 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 2WIN Series |