TMR 3WI Series Isolated Through Hole DC / DC Converters:
17개 제품을 찾았습니다.TMR 3WI Series Isolated Through Hole DC / DC Converters
The TMR 3WI series comes in a ultra-compact SIP plastic package with a small footprint occupying only 2.0 cm² (0.3 square inch) of board space. An excellent efficiency allows -40° to +85°C operation temperatures. Further features include remote On/Off control & continuous short circuit protection.
- Ultra wide 4:1 input range
- Highest power density in SIP package
- Small footprint: 21.8 x 9.2 mm
- I/O isolation 1600 VDC
- Temperature range ?40° to +85°C
- Excellent load and line regulation
- High efficiency up to 82%
- Short-circuit protection
- Remote On/Off control
- Applications: Battery-powered equipment and instrumentation
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩36,868 10+ ₩33,712 25+ ₩32,990 50+ ₩32,454 100+ ₩29,957 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ ₩35,755 10+ ₩32,712 25+ ₩32,011 50+ ₩31,490 100+ ₩29,031 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ ₩36,868 10+ ₩33,712 25+ ₩32,990 50+ ₩32,454 100+ ₩29,957 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ ₩36,833 10+ ₩33,712 25+ ₩32,990 50+ ₩32,454 100+ ₩29,957 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ ₩35,053 10+ ₩32,070 25+ ₩31,383 50+ ₩30,872 100+ ₩28,461 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ ₩36,868 10+ ₩33,712 25+ ₩30,878 50+ ₩30,418 100+ ₩29,957 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ ₩35,053 10+ ₩32,070 25+ ₩31,383 50+ ₩30,872 100+ ₩28,461 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ ₩37,207 10+ ₩33,712 25+ ₩33,200 50+ ₩32,687 100+ ₩29,957 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ ₩36,868 10+ ₩33,712 25+ ₩32,990 50+ ₩32,454 100+ ₩29,957 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ ₩36,868 10+ ₩33,712 25+ ₩32,990 50+ ₩32,454 100+ ₩29,957 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ ₩35,053 10+ ₩32,070 25+ ₩31,383 50+ ₩30,872 100+ ₩28,461 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ ₩35,053 10+ ₩32,070 25+ ₩31,383 50+ ₩30,872 100+ ₩28,461 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ ₩35,053 10+ ₩32,070 25+ ₩31,383 50+ ₩30,872 100+ ₩28,461 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ ₩35,053 10+ ₩32,070 25+ ₩31,383 50+ ₩30,872 100+ ₩28,461 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ ₩36,868 10+ ₩33,712 25+ ₩32,990 50+ ₩32,454 100+ ₩29,957 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ ₩36,868 10+ ₩33,712 25+ ₩32,990 50+ ₩32,454 100+ ₩29,957 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ ₩35,053 10+ ₩32,070 25+ ₩31,383 50+ ₩30,872 100+ ₩28,461 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series |