TMR 6WI Series Isolated Through Hole DC / DC Converters:
11개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩36,462 10+ ₩34,711 25+ ₩33,967 50+ ₩33,415 100+ ₩30,872 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WI Series | |||||
Each | 1+ ₩36,462 10+ ₩34,711 25+ ₩33,967 50+ ₩33,415 100+ ₩30,872 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WI Series | |||||
Each | 1+ ₩36,462 10+ ₩34,711 25+ ₩33,967 50+ ₩33,415 100+ ₩30,872 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WI Series | |||||
Each | 1+ ₩36,462 10+ ₩34,711 25+ ₩33,967 50+ ₩33,415 100+ ₩30,872 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WI Series | |||||
Each | 1+ ₩38,641 10+ ₩36,727 25+ ₩35,940 50+ ₩35,356 100+ ₩32,702 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WI Series | |||||
Each | 1+ ₩36,462 10+ ₩34,711 25+ ₩33,967 50+ ₩33,415 100+ ₩30,872 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WI Series | |||||
Each | 1+ ₩38,641 10+ ₩36,727 25+ ₩35,940 50+ ₩35,356 100+ ₩32,702 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WI Series | |||||
Each | 1+ ₩36,645 10+ ₩34,711 25+ ₩33,967 50+ ₩33,415 100+ ₩32,870 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WI Series | |||||
Each | 1+ ₩36,462 10+ ₩34,711 25+ ₩33,967 50+ ₩33,415 100+ ₩30,872 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WI Series | |||||
Each | 1+ ₩36,462 10+ ₩34,711 25+ ₩33,967 50+ ₩33,415 100+ ₩30,872 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WI Series | |||||
Each | 1+ ₩36,462 10+ ₩34,711 25+ ₩33,967 50+ ₩33,415 100+ ₩30,872 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WI Series |