TMV 2HI Series Isolated Through Hole DC / DC Converters:
35개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩18,295 10+ ₩17,025 25+ ₩16,661 50+ ₩16,390 100+ ₩15,160 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 5.2kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV 2HI Series | |||||
Each | 1+ ₩18,102 10+ ₩17,825 20+ ₩17,547 50+ ₩16,992 100+ ₩15,581 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -9V | 110mA | Unregulated | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV 2HI Series | |||||
Each | 1+ ₩16,758 10+ ₩15,559 25+ ₩15,226 50+ ₩14,979 100+ ₩13,824 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | - | - | Unregulated | 5.2kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV 2HI Series | |||||
Each | 1+ ₩19,023 10+ ₩17,025 25+ ₩16,906 50+ ₩16,787 100+ ₩15,160 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 5.2kV | 15V | Fixed | 7.5mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMV 2HI Series | |||||
Each | 1+ ₩19,023 10+ ₩17,025 25+ ₩16,906 50+ ₩16,787 100+ ₩15,160 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 5.2kV | 12V | Fixed | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV 2HI Series | |||||
Each | 1+ ₩18,295 10+ ₩17,025 25+ ₩16,661 50+ ₩16,390 100+ ₩15,160 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV 2HI Series | |||||
Each | 1+ ₩18,295 10+ ₩17,025 25+ ₩16,661 50+ ₩16,390 100+ ₩15,160 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV 2HI Series | |||||
Each | 1+ ₩16,758 10+ ₩15,559 25+ ₩15,226 50+ ₩14,979 100+ ₩13,824 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV 2HI Series | |||||
Each | 1+ ₩19,023 10+ ₩17,025 25+ ₩16,906 50+ ₩16,787 100+ ₩15,160 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 5.2kV | 12V | Fixed | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV 2HI Series | |||||
Each | 1+ ₩18,295 10+ ₩17,025 25+ ₩16,661 50+ ₩16,390 100+ ₩15,160 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 5.2kV | 12V | Fixed | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV 2HI Series | |||||
Each | 1+ ₩16,758 10+ ₩15,559 25+ ₩15,226 50+ ₩14,979 100+ ₩13,824 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | - | - | Unregulated | 5.2kV | 15V | Fixed | 7.5mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMV 2HI Series | |||||
Each | 1+ ₩18,295 10+ ₩16,669 25+ ₩16,313 50+ ₩16,048 100+ ₩15,160 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 9V | 112mA | -9V | 112mA | Unregulated | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV 2HI Series | |||||
Each | 1+ ₩17,426 10+ ₩15,559 25+ ₩15,440 50+ ₩15,320 100+ ₩13,824 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Unregulated | 5.2kV | 15V | Fixed | 7.5mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMV 2HI Series | |||||
Each | 1+ ₩17,426 10+ ₩15,559 25+ ₩15,440 50+ ₩15,320 100+ ₩13,824 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV 2HI Series | |||||
Each | 1+ ₩16,758 10+ ₩15,559 25+ ₩15,226 50+ ₩14,979 100+ ₩13,824 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 5.2kV | 15V | Fixed | 7.5mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMV 2HI Series | |||||
Each | 1+ ₩16,758 10+ ₩15,559 25+ ₩15,226 50+ ₩14,979 100+ ₩13,824 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 5.2kV | 15V | Fixed | 7.5mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMV 2HI Series | |||||
Each | 1+ ₩19,023 10+ ₩17,025 25+ ₩16,906 50+ ₩16,787 100+ ₩15,160 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 9V | 112mA | -9V | 112mA | Unregulated | 5.2kV | 15V | Fixed | 7.5mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMV 2HI Series | |||||
Each | 1+ ₩19,551 10+ ₩18,015 25+ ₩17,630 50+ ₩17,344 100+ ₩16,075 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -9V | 110mA | Unregulated | 5.2kV | 15V | Fixed | 7.5mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMV 2HI Series | |||||
Each | 1+ ₩16,758 10+ ₩15,559 25+ ₩15,226 50+ ₩14,979 100+ ₩13,824 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 5.2kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV 2HI Series | |||||
Each | 1+ ₩20,330 10+ ₩18,015 25+ ₩17,902 50+ ₩17,789 100+ ₩16,075 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -9V | 110mA | Unregulated | 5.2kV | 12V | Fixed | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV 2HI Series | |||||
Each | 1+ ₩18,295 10+ ₩17,025 25+ ₩16,661 50+ ₩16,390 100+ ₩15,160 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 9V | 112mA | -9V | 112mA | Unregulated | 5.2kV | 12V | Fixed | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV 2HI Series | |||||
Each | 1+ ₩17,426 10+ ₩15,559 25+ ₩15,440 50+ ₩15,320 100+ ₩13,824 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV 2HI Series | |||||
Each | 1+ ₩18,295 10+ ₩17,025 25+ ₩16,661 50+ ₩16,390 100+ ₩15,160 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 5.2kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV 2HI Series | |||||
Each | 1+ ₩18,807 10+ ₩17,025 25+ ₩16,906 50+ ₩16,787 100+ ₩15,160 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 9V | 112mA | -9V | 112mA | Unregulated | 5.2kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV 2HI Series | |||||
Each | 1+ ₩18,295 10+ ₩17,025 25+ ₩16,661 50+ ₩16,390 100+ ₩15,160 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 5.2kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV 2HI Series |