TMV-HI Series Isolated Through Hole DC / DC Converters:
32개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩13,128 10+ ₩12,118 25+ ₩11,858 50+ ₩11,666 100+ ₩10,717 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 5.2kV | 12V | Fixed | 7.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
Each | 1+ ₩12,138 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -9V | 55mA | Unregulated | 5.2kV | 12V | Fixed | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
Each | 1+ ₩13,128 10+ ₩12,118 25+ ₩11,858 50+ ₩11,666 100+ ₩10,717 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 12V | Fixed | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
Each | 1+ ₩13,391 10+ ₩12,361 25+ ₩12,096 50+ ₩11,900 100+ ₩10,932 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 7.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV-HI Series | |||||
Each | 1+ ₩14,105 10+ ₩12,866 25+ ₩12,591 50+ ₩12,387 100+ ₩11,385 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV-HI Series | |||||
Each | 1+ ₩15,527 10+ ₩14,495 25+ ₩13,462 50+ ₩12,429 100+ ₩11,396 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 5.2kV | 15V | Fixed | 7.5mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMV-HI Series | |||||
Each | 1+ ₩13,128 10+ ₩12,118 25+ ₩11,858 50+ ₩11,666 100+ ₩10,717 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV-HI Series | |||||
Each | 1+ ₩13,128 10+ ₩12,118 25+ ₩11,858 50+ ₩11,666 100+ ₩10,717 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 5.2kV | 12V | Fixed | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
Each | 1+ ₩13,128 10+ ₩12,118 25+ ₩11,858 50+ ₩11,666 100+ ₩10,717 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV-HI Series | |||||
Each | 1+ ₩15,222 10+ ₩13,886 25+ ₩13,589 50+ ₩13,368 100+ ₩12,314 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV-HI Series | |||||
Each | 1+ ₩15,222 10+ ₩11,108 25+ ₩10,871 50+ ₩10,695 100+ ₩10,521 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV-HI Series | |||||
Each | 1+ ₩13,128 10+ ₩12,118 25+ ₩11,858 50+ ₩11,666 100+ ₩10,717 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 5.2kV | 12V | Fixed | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
Each | 1+ ₩15,222 10+ ₩10,492 25+ ₩10,482 50+ ₩10,478 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV-HI Series | |||||
Each | 1+ ₩14,667 10+ ₩12,866 25+ ₩12,736 50+ ₩12,605 100+ ₩11,385 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 5.2kV | 15V | Fixed | 7.5mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMV-HI Series | |||||
Each | 1+ ₩14,105 10+ ₩12,866 25+ ₩12,591 50+ ₩12,387 100+ ₩11,385 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 5.2kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV-HI Series | |||||
Each | 1+ ₩16,060 10+ ₩14,587 25+ ₩14,276 50+ ₩14,043 100+ ₩12,953 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -9V | 55mA | Unregulated | 5.2kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV-HI Series | |||||
Each | 1+ ₩15,222 10+ ₩13,886 25+ ₩13,589 50+ ₩13,368 100+ ₩12,314 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 5.2kV | 12V | Fixed | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
Each | 1+ ₩14,105 10+ ₩12,866 25+ ₩12,591 50+ ₩12,387 100+ ₩11,385 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 15V | Fixed | 7.5mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMV-HI Series | |||||
Each | 1+ ₩15,828 10+ ₩13,886 25+ ₩13,761 50+ ₩13,636 100+ ₩12,314 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 5.2kV | 15V | Fixed | 7.5mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMV-HI Series | |||||
Each | 1+ ₩15,828 10+ ₩13,886 25+ ₩13,761 50+ ₩13,636 100+ ₩12,314 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 5.2kV | 15V | Fixed | 7.5mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMV-HI Series | |||||
Each | 1+ ₩15,222 10+ ₩13,886 25+ ₩13,589 50+ ₩13,368 100+ ₩12,314 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV-HI Series | |||||
Each | 1+ ₩14,105 10+ ₩12,866 25+ ₩12,591 50+ ₩12,387 100+ ₩11,385 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 5.2kV | 15V | Fixed | 7.5mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMV-HI Series | |||||
Each | 1+ ₩14,105 10+ ₩12,866 25+ ₩12,591 50+ ₩12,387 100+ ₩11,385 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 5.2kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV-HI Series | |||||
Each | 1+ ₩15,222 10+ ₩13,886 25+ ₩13,589 50+ ₩13,368 100+ ₩12,314 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 5.2kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV-HI Series | |||||
Each | 1+ ₩16,060 10+ ₩13,773 25+ ₩13,478 50+ ₩13,259 100+ ₩12,953 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -9V | 55mA | Unregulated | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV-HI Series |