TRN 3 Series Isolated Through Hole DC / DC Converters:
22개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩33,056 10+ ₩31,314 25+ ₩30,644 50+ ₩30,145 100+ ₩27,779 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 3 Series | |||||
Each | 1+ ₩28,607 10+ ₩27,174 25+ ₩26,592 50+ ₩26,160 100+ ₩24,033 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 3 Series | |||||
Each | 1+ ₩33,771 10+ ₩31,941 25+ ₩31,427 50+ ₩30,913 100+ ₩28,335 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 3 Series | |||||
Each | 1+ ₩28,607 10+ ₩27,174 25+ ₩26,592 50+ ₩26,160 100+ ₩24,033 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 3 Series | |||||
Each | 1+ ₩33,056 10+ ₩31,314 25+ ₩30,644 50+ ₩30,145 100+ ₩27,779 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 3 Series | |||||
Each | 1+ ₩28,607 10+ ₩27,174 25+ ₩26,592 50+ ₩26,160 100+ ₩24,033 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 3 Series | |||||
Each | 1+ ₩28,607 10+ ₩27,174 25+ ₩26,592 50+ ₩26,160 100+ ₩24,033 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 3 Series | |||||
Each | 1+ ₩28,607 10+ ₩27,174 25+ ₩26,592 50+ ₩26,160 100+ ₩24,033 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 3 Series | |||||
Each | 1+ ₩28,607 10+ ₩27,174 25+ ₩26,592 50+ ₩26,160 100+ ₩24,033 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 3 Series | |||||
Each | 1+ ₩28,607 10+ ₩27,174 25+ ₩26,592 50+ ₩26,160 100+ ₩24,033 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 3 Series | |||||
Each | 1+ ₩28,607 10+ ₩27,174 25+ ₩26,592 50+ ₩26,160 100+ ₩24,033 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 3 Series | |||||
Each | 1+ ₩33,108 10+ ₩31,314 25+ ₩30,810 50+ ₩30,306 100+ ₩27,779 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 3 Series | |||||
Each | 1+ ₩28,607 10+ ₩27,174 25+ ₩26,592 50+ ₩26,160 100+ ₩24,033 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 3 Series | |||||
Each | 1+ ₩28,607 10+ ₩27,174 25+ ₩26,592 50+ ₩26,160 100+ ₩24,033 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 3 Series | |||||
Each | 1+ ₩28,607 10+ ₩27,174 25+ ₩26,693 50+ ₩26,211 100+ ₩24,033 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 3 Series | |||||
Each | 1+ ₩28,607 10+ ₩27,174 25+ ₩26,592 50+ ₩26,160 100+ ₩24,033 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 3 Series | |||||
Each | 1+ ₩33,056 10+ ₩31,314 25+ ₩30,644 50+ ₩30,145 100+ ₩27,779 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 3 Series | |||||
Each | 1+ ₩28,607 10+ ₩27,174 25+ ₩26,693 50+ ₩26,211 100+ ₩24,033 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 3 Series | |||||
Each | 1+ ₩33,108 10+ ₩31,314 25+ ₩30,810 50+ ₩30,306 100+ ₩27,779 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 3 Series | |||||
Each | 1+ ₩28,200 10+ ₩26,225 25+ ₩25,644 50+ ₩24,976 100+ ₩24,033 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 3 Series | |||||
Each | 1+ ₩28,607 10+ ₩27,174 25+ ₩26,693 50+ ₩26,211 100+ ₩24,033 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 3 Series | |||||
Each | 1+ ₩28,607 10+ ₩27,174 25+ ₩26,592 50+ ₩26,160 100+ ₩24,033 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 3 Series |