TVN 5WI Series Isolated Through Hole DC / DC Converters:
23개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩82,953 10+ ₩78,573 25+ ₩75,059 50+ ₩69,875 100+ ₩68,801 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TVN 5WI Series | |||||
Each | 1+ ₩87,254 10+ ₩82,643 25+ ₩79,023 50+ ₩73,578 100+ ₩72,445 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TVN 5WI Series | |||||
Each | 1+ ₩87,254 10+ ₩82,643 25+ ₩79,023 50+ ₩73,578 100+ ₩72,445 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | Regulated | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TVN 5WI Series | |||||
Each | 1+ ₩87,254 10+ ₩82,643 25+ ₩80,871 50+ ₩77,237 100+ ₩72,445 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 166mA | -15V | 166mA | Regulated | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TVN 5WI Series | |||||
Each | 1+ ₩99,753 10+ ₩91,685 25+ ₩88,659 50+ ₩86,435 100+ ₩84,268 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ ₩80,020 10+ ₩66,788 25+ ₩65,356 50+ ₩64,291 100+ ₩63,243 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 3.3V | 1.515A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 9V | 36V | TVN 5WI Series | |||||
Each | 1+ ₩82,953 10+ ₩78,573 25+ ₩75,059 50+ ₩69,875 100+ ₩68,801 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 416mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 9V | 36V | TVN 5WI Series | |||||
Each | 1+ ₩82,282 10+ ₩77,934 25+ ₩75,059 50+ ₩69,875 100+ ₩68,801 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 416mA | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 18V | 75V | TVN 5WI Series | |||||
Each | 1+ ₩100,576 10+ ₩95,256 25+ ₩91,381 50+ ₩85,078 100+ ₩83,772 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ ₩96,261 10+ ₩91,178 25+ ₩87,387 50+ ₩81,361 100+ ₩80,098 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 24V | 208mA | - | - | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ ₩97,476 10+ ₩89,985 25+ ₩88,055 50+ ₩85,078 100+ ₩83,772 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 15V | 166mA | -15V | 166mA | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ ₩82,953 10+ ₩78,573 25+ ₩75,059 50+ ₩69,875 100+ ₩68,801 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 24V | 208mA | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 18V | 75V | TVN 5WI Series | |||||
Each | 1+ ₩96,261 10+ ₩91,178 25+ ₩87,387 50+ ₩81,361 100+ ₩80,098 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 3.3V | 1.515A | - | - | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ ₩83,205 10+ ₩78,573 25+ ₩75,059 50+ ₩69,875 100+ ₩68,801 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 18V | 75V | TVN 5WI Series | |||||
Each | 1+ ₩82,953 10+ ₩78,573 25+ ₩75,059 50+ ₩69,875 100+ ₩68,801 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 9V | 36V | TVN 5WI Series | |||||
Each | 1+ ₩84,349 10+ ₩78,094 25+ ₩76,420 50+ ₩75,176 100+ ₩73,950 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 48V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 18V | 75V | TVN 5WI Series | |||||
Each | 1+ ₩100,576 10+ ₩95,256 25+ ₩91,381 50+ ₩85,078 100+ ₩83,772 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 24V | 104mA | -24V | 104mA | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ ₩87,254 10+ ₩82,643 25+ ₩79,023 50+ ₩73,578 100+ ₩72,445 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 166mA | -15V | 166mA | Regulated | 1.6kV | 48V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 18V | 75V | TVN 5WI Series | |||||
Each | 1+ ₩96,261 10+ ₩91,178 25+ ₩87,387 50+ ₩81,361 100+ ₩80,098 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 12V | 416mA | - | - | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ ₩96,261 10+ ₩91,178 25+ ₩87,387 50+ ₩81,361 100+ ₩80,098 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ ₩83,205 10+ ₩80,087 25+ ₩75,059 50+ ₩69,875 100+ ₩68,801 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 24V | 208mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 9V | 36V | TVN 5WI Series | |||||
Each | 1+ ₩80,020 10+ ₩70,771 25+ ₩69,255 50+ ₩68,127 100+ ₩67,016 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 3.3V | 1.515A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 18V | 75V | TVN 5WI Series | |||||
Each | 1+ ₩98,075 10+ ₩92,430 25+ ₩88,985 50+ ₩85,892 100+ ₩84,570 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series |