UWE Series Isolated Through Hole DC / DC Converters:
13개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ ₩108,704 5+ ₩108,094 10+ ₩107,005 | Min: 1 / Mult: 1 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 24V | 3A | - | 1.5kV | 12V | Fixed, Adjustable | 22.9mm | 12.8mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩103,230 5+ ₩102,392 10+ ₩101,537 | Min: 1 / Mult: 1 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 12V | 6A | - | 1.5kV | 12V | Fixed | 22.9mm | 9.7mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩112,491 5+ ₩111,566 10+ ₩109,884 25+ ₩108,833 42+ ₩105,736 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | Eighth Brick | 4:1 | 75W | 1 Output | 5V | 15A | - | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | 12.8mm | 58.4mm | 18V | 75V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩71,781 5+ ₩71,197 10+ ₩70,599 | Min: 1 / Mult: 1 | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | 9.91mm | 58.4mm | 18V | 75V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩98,398 5+ ₩97,811 10+ ₩97,214 | Min: 1 / Mult: 1 | ITE | Eighth Brick, DOSA | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 12V | Fixed | 58.4mm | 12.7mm | 22.9mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩106,456 5+ ₩105,584 10+ ₩104,714 | Min: 1 / Mult: 1 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 24V | 3A | - | 1.5kV | 12V | Fixed, Adjustable | 22.9mm | 9.91mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩99,035 5+ ₩94,255 10+ ₩91,570 | Min: 1 / Mult: 1 | ITE | Eighth Brick | 4:1 | 100W | 1 Output | 5V | 20A | - | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | 12.7mm | 58.4mm | 18V | 75V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩115,323 5+ ₩114,391 10+ ₩113,441 | Min: 1 / Mult: 1 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 12V | 6A | - | 1.5kV | 12V | Fixed | 22.9mm | 12.8mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩118,549 5+ ₩117,586 10+ ₩116,618 | Min: 1 / Mult: 1 | ITE | Eighth Brick | 4:1 | 75W | 1 Output | 15V | 5A | - | 1.5kV | 12V | Fixed, Adjustable | 22.9mm | 12.8mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩74,197 5+ ₩73,616 10+ ₩73,019 | Min: 1 / Mult: 1 | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | 12.7mm | 58.4mm | 18V | 75V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩112,098 5+ ₩111,181 10+ ₩110,263 | Min: 1 / Mult: 1 | ITE | Eighth Brick | - | 75W | 1 Output | 15V | 5A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | 12.8mm | 58.4mm | 18V | 75V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩95,968 5+ ₩95,393 10+ ₩94,794 | Min: 1 / Mult: 1 | ITE | Eighth Brick, DOSA | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 12V | Fixed | 58.4mm | 9.91mm | 22.9mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩114,276 5+ ₩111,377 10+ ₩106,009 | Min: 1 / Mult: 1 | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 5V | 24A | - | 2.25kV | 12V | Fixed, Adjustable | 22.9mm | 13.2mm | 58.4mm | 9V | 36V | UWE Series |