"medical dc dc converters"의 검색 결과1,016
element14 Korea에서 Isolated Through Hole DC / DC Converters의 광범위한 제품을 찾아보세요. Traco Power, Recom Power, Xp Power, Mean Well & Tdk-lambda를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Isolated Through Hole DC / DC Converters 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩9,163 5+ ₩8,983 10+ ₩8,838 20+ ₩8,333 50+ ₩7,827 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
Each | 1+ ₩67,192 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
Each | 1+ ₩41,633 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 6 Series | |||||
Each | 1+ ₩30,570 5+ ₩23,098 | Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 2kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSO Series | |||||
Each | 1+ ₩10,659 5+ ₩10,194 10+ ₩9,946 20+ ₩9,652 50+ ₩9,357 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 2kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ ₩51,176 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | - | - | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
Each | 1+ ₩51,375 10+ ₩50,477 25+ ₩49,395 50+ ₩47,440 100+ ₩47,179 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series | |||||
Each | 1+ ₩23,456 5+ ₩22,582 10+ ₩22,216 20+ ₩21,802 50+ ₩21,387 | Min: 1 / Mult: 1 | ITE & Medical | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RP Series | |||||
Each | 1+ ₩26,230 10+ ₩25,680 20+ ₩25,281 50+ ₩24,208 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ ₩26,791 10+ ₩25,772 25+ ₩25,380 50+ ₩24,165 100+ ₩22,520 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ ₩146,167 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | - | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ ₩10,928 5+ ₩10,771 10+ ₩10,627 20+ ₩10,509 50+ ₩10,000 | Min: 1 / Mult: 1 | Medical | SIP | - | 2W | 1 Output | 5V | 400mA | - | - | - | 1kV | 12V | Fixed | 9.8mm | 13mm | 19.5mm | 10.8V | 13.2V | AM2DM-NZ Series | |||||
Each | 1+ ₩74,043 5+ ₩71,822 10+ ₩69,601 50+ ₩66,639 100+ ₩62,196 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 4kV | 12V | Fixed | 20.32mm | 12.7mm | 31.75mm | 9V | 18V | JHM10 Series | |||||
Each | 1+ ₩8,379 5+ ₩8,288 10+ ₩8,197 20+ ₩7,952 50+ ₩7,947 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
Each | 1+ ₩9,930 5+ ₩9,564 10+ ₩9,409 20+ ₩9,234 50+ ₩9,058 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ ₩68,164 5+ ₩65,633 10+ ₩64,568 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 5W | 1 Output | 100V | 50mA | - | - | Regulated | 3kV | 12V | Adjustable | 20.3mm | 9.4mm | 31.8mm | 10V | 14V | Rxx-B Series | |||||
Each | 1+ ₩27,986 5+ ₩27,093 10+ ₩25,836 20+ ₩25,278 50+ ₩24,719 | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS3 Series | |||||
Each | 1+ ₩9,076 5+ ₩8,751 10+ ₩8,609 20+ ₩8,204 50+ ₩7,798 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ ₩73,215 10+ ₩69,658 25+ ₩66,361 50+ ₩61,772 100+ ₩60,829 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 10 Series | |||||
Each | 1+ ₩11,719 5+ ₩11,301 10+ ₩11,118 20+ ₩10,751 50+ ₩10,383 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 6.4kV | 12V | Fixed | 19.5mm | 12.5mm | 9.8mm | 10.8V | 13.2V | RxxP22005 Series | |||||
Each | 1+ ₩19,371 5+ ₩18,884 10+ ₩18,578 20+ ₩18,205 50+ ₩17,832 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RP Series | |||||
Each | 1+ ₩74,043 5+ ₩71,822 10+ ₩69,601 50+ ₩66,639 100+ ₩62,196 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 4kV | 12V | Fixed | 20.32mm | 12.7mm | 31.75mm | 9V | 18V | JHM10 Series | |||||
Each | 1+ ₩9,092 5+ ₩8,751 10+ ₩8,609 20+ ₩8,211 50+ ₩7,813 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RO Series | |||||
Each | 1+ ₩50,592 10+ ₩43,370 25+ ₩42,813 50+ ₩42,256 100+ ₩38,722 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 4kV | 12V | Fixed | 20.3mm | 10.5mm | 31.8mm | 10.8V | 13.2V | THI 3 Series | |||||
Each | 1+ ₩8,547 5+ ₩8,268 10+ ₩7,891 20+ ₩7,724 50+ ₩7,556 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 12V | 21mA | - | - | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RM Series |