Isolated Through Hole DC / DC Converters:
46개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩14,677 5+ ₩14,113 10+ ₩13,548 50+ ₩12,913 100+ ₩12,006 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 1 Series | |||||
Each | 1+ ₩27,801 5+ ₩27,484 10+ ₩27,166 50+ ₩25,473 100+ ₩24,241 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 3 Series | |||||
Each | 1+ ₩14,677 5+ ₩14,113 10+ ₩13,548 50+ ₩12,913 100+ ₩11,916 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 1 Series | |||||
Each | 1+ ₩32,176 5+ ₩31,795 10+ ₩31,414 50+ ₩29,452 100+ ₩28,266 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 3 Series | |||||
Each | 1+ ₩27,801 5+ ₩27,484 10+ ₩27,166 50+ ₩25,473 100+ ₩24,424 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 3 Series | |||||
Each | 1+ ₩14,197 5+ ₩13,852 10+ ₩13,506 50+ ₩12,828 100+ ₩12,006 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 1 Series | |||||
Each | 1+ ₩14,677 5+ ₩14,113 10+ ₩13,548 50+ ₩12,913 100+ ₩12,249 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 1 Series | |||||
Each | 1+ ₩14,677 5+ ₩14,113 10+ ₩13,548 50+ ₩12,913 100+ ₩12,189 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 1 Series | |||||
Each | 1+ ₩17,076 5+ ₩16,399 10+ ₩15,721 50+ ₩14,987 100+ ₩13,812 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 1 Series | |||||
Each | 1+ ₩32,176 5+ ₩31,795 10+ ₩31,414 50+ ₩30,166 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 3 Series | |||||
Each | 1+ ₩32,176 5+ ₩31,795 10+ ₩31,414 50+ ₩29,452 100+ ₩28,055 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 3 Series | |||||
Each | 1+ ₩14,677 5+ ₩14,113 10+ ₩13,548 50+ ₩12,913 100+ ₩11,916 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 1 Series | |||||
Each | 1+ ₩17,076 5+ ₩16,399 10+ ₩15,721 50+ ₩14,987 100+ ₩13,916 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 1 Series | |||||
Each | 1+ ₩32,176 5+ ₩31,795 10+ ₩31,414 50+ ₩29,452 100+ ₩28,055 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 3 Series | |||||
Each | 1+ ₩14,677 5+ ₩14,113 10+ ₩13,548 50+ ₩12,913 100+ ₩11,916 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 1 Series | |||||
Each | 1+ ₩27,801 5+ ₩27,484 10+ ₩27,166 50+ ₩25,473 100+ ₩24,241 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 3 Series | |||||
Each | 1+ ₩17,076 5+ ₩16,399 10+ ₩15,721 50+ ₩14,987 100+ ₩13,812 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 1 Series | |||||
Each | 1+ ₩27,801 5+ ₩27,484 10+ ₩27,166 50+ ₩25,473 100+ ₩24,241 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 3 Series | |||||
Each | 1+ ₩17,076 5+ ₩17,019 10+ ₩15,721 50+ ₩14,987 100+ ₩13,812 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 1 Series | |||||
Each | 1+ ₩14,677 5+ ₩14,113 10+ ₩13,548 50+ ₩12,913 100+ ₩11,916 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 1 Series | |||||
Each | 1+ ₩27,801 5+ ₩27,484 10+ ₩27,166 50+ ₩25,473 100+ ₩24,241 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 3 Series | |||||
Each | 1+ ₩17,076 5+ ₩16,399 10+ ₩15,721 50+ ₩14,987 100+ ₩13,812 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 1 Series | |||||
Each | 1+ ₩14,677 5+ ₩14,113 10+ ₩13,548 50+ ₩12,786 100+ ₩11,916 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 1 Series | |||||
Each | 1+ ₩14,677 5+ ₩14,113 10+ ₩13,548 50+ ₩12,913 100+ ₩11,916 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 1 Series | |||||
Each | 1+ ₩14,677 5+ ₩14,113 10+ ₩13,548 50+ ₩12,913 100+ ₩11,916 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 1 Series |