Isolated Through Hole DC / DC Converters:

535개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2854984

RoHS

Each
1+
₩20,844
5+
₩20,689
10+
₩20,533
50+
₩19,588
100+
₩18,745
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
9V
36V
TEC 3WI Series
3977384

RoHS

Each
1+
₩23,571
Min: 1 / Mult: 1
Medical
SIP
4:1
1W
1 Output
5V
200mA
-
-
Regulated
2kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
RSO Series
2829657

RoHS

Each
1+
₩20,236
10+
₩19,456
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
24V
Fixed
9.3mm
11.2mm
21.8mm
9V
36V
TMR 2WIN Series
1242701

RoHS

Each
1+
₩24,414
5+
₩23,397
10+
₩22,379
50+
₩21,352
100+
₩20,818
Min: 1 / Mult: 1
ITE
SIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
TMR 2 Series
1635273

RoHS

Each
1+
₩37,256
5+
₩35,570
10+
₩33,883
50+
₩31,767
100+
₩31,178
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
TMR 3WI Series
2363828

RoHS

Each
1+
₩35,436
5+
₩35,168
10+
₩34,899
50+
₩32,726
100+
₩31,137
Min: 1 / Mult: 1
ITE
SIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.6kV
48V
Fixed
9.1mm
11.2mm
21.8mm
18V
75V
TMR 6WI Series
2679745

RoHS

Each
1+
₩36,139
Min: 1 / Mult: 1
ITE
SIP
4:1
5W
1 Output
5V
1A
-
-
Regulated
1.5kV
12V
Fixed
9.3mm
11.2mm
21.8mm
4.5V
18V
IEQ05 Series
1284242

RoHS

Each
1+
₩31,188
5+
₩29,968
10+
₩28,747
50+
₩26,954
100+
₩25,642
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
TMR 3 Series
1635267

RoHS

Each
1+
₩35,422
5+
₩33,806
10+
₩32,190
50+
₩30,341
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
TMR 3WI Series
1205066

RoHS

Each
1+
₩23,116
5+
₩22,206
10+
₩21,296
50+
₩20,322
100+
₩18,960
Min: 1 / Mult: 1
ITE
SIP
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
TMR 2 Series
1205063

RoHS

Each
1+
₩23,144
5+
₩22,220
10+
₩21,296
50+
₩20,322
100+
₩19,735
Min: 1 / Mult: 1
ITE
SIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
TMR 2 Series
1205064

RoHS

Each
1+
₩23,144
5+
₩22,220
10+
₩21,296
50+
₩20,322
100+
₩18,704
Min: 1 / Mult: 1
ITE
SIP
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
TMR 2 Series
1284236

RoHS

Each
1+
₩31,188
5+
₩29,968
10+
₩28,747
50+
₩26,954
100+
₩26,824
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
TMR 3 Series
1284244

RoHS

Each
1+
₩33,395
5+
₩32,129
10+
₩30,863
50+
₩28,934
100+
₩27,387
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
TMR 3 Series
1284231

RoHS

Each
1+
₩31,188
5+
₩29,968
10+
₩28,747
50+
₩27,417
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
TMR 3 Series
2280204

RoHS

Each
1+
₩33,460
5+
₩32,338
10+
₩31,216
50+
₩29,918
100+
₩29,664
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
18V
36V
TMR 6 Series
2579472

RoHS

Each
1+
₩57,761
5+
₩57,156
10+
₩56,550
50+
₩53,330
100+
₩51,692
Min: 1 / Mult: 1
ITE
SIP
4:1
9W
1 Output
5V
1.6A
-
-
Regulated
1.6kV
24V
Fixed
9.6mm
11.2mm
21.8mm
9V
36V
TMR 9WI Series
3490808

RoHS

Each
1+
₩50,564
5+
₩50,106
Min: 1 / Mult: 1
-
SIP
4:1
12W
1 Output
5V
2.4A
-
-
Regulated
3kV
24V
Fixed, Adjustable
9.6mm
12.6mm
21.8mm
9V
36V
RS12-Z Series
1205061

RoHS

Each
1+
₩23,144
5+
₩22,220
10+
₩21,296
50+
₩20,322
100+
₩18,739
Min: 1 / Mult: 1
ITE
SIP
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
TMR 2 Series
1242693

RoHS

Each
1+
₩24,414
5+
₩23,397
10+
₩22,379
50+
₩21,352
100+
₩19,673
Min: 1 / Mult: 1
ITE
SIP
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.6kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
TMR 2 Series
2280186

RoHS

Each
1+
₩34,160
5+
₩33,605
10+
₩33,049
50+
₩31,361
100+
₩31,347
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.6kV
5V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
9V
TMR 6 Series
2829675

RoHS

Each
1+
₩34,152
5+
₩32,889
10+
₩31,625
50+
₩29,650
100+
₩28,228
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
TMR 3HI Series
1242572

RoHS

Each
1+
₩23,144
5+
₩22,220
10+
₩21,296
50+
₩20,322
100+
₩19,078
Min: 1 / Mult: 1
ITE
SIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
TMR 2 Series
1242695

RoHS

Each
1+
₩24,414
5+
₩23,405
10+
₩22,396
50+
₩21,352
100+
₩19,673
Min: 1 / Mult: 1
ITE
SIP
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.6kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
TMR 2 Series
2280181

RoHS

Each
1+
₩31,894
5+
₩31,654
10+
₩31,414
50+
₩29,452
100+
₩28,055
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
1 Output
12V
500mA
-
-
Regulated
1.6kV
5V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
9V
TMR 6 Series
535개 품목 1-25개
22 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account