Isolated Through Hole DC / DC Converters:
151개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩46,542 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 75V | JWE08 Series | |||||
Each | 1+ ₩44,130 10+ ₩38,096 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ ₩40,221 5+ ₩39,434 10+ ₩38,646 50+ ₩36,227 100+ ₩34,828 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | - | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 36V | TEL 10WI Series | |||||
Each | 1+ ₩20,673 5+ ₩19,900 10+ ₩19,126 50+ ₩18,240 100+ ₩16,851 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 85mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ ₩19,689 5+ ₩18,888 10+ ₩18,086 50+ ₩17,256 100+ ₩15,946 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ ₩43,596 5+ ₩43,062 10+ ₩42,527 50+ ₩39,869 100+ ₩38,096 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 24V | 500mA | - | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 36V | TEL 12WI Series | |||||
Each | 1+ ₩19,689 5+ ₩18,888 10+ ₩18,086 50+ ₩17,256 100+ ₩15,946 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 7.2mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ ₩32,064 5+ ₩31,171 10+ ₩30,278 50+ ₩28,394 100+ ₩27,129 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.6A | - | - | - | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 8 Series | |||||
Each | 1+ ₩19,689 5+ ₩18,888 10+ ₩18,086 50+ ₩17,256 100+ ₩15,946 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ ₩40,221 5+ ₩39,434 10+ ₩38,646 50+ ₩36,227 100+ ₩34,627 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | - | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 36V | TEL 10WI Series | |||||
Each | 1+ ₩20,673 5+ ₩19,900 10+ ₩19,126 50+ ₩18,240 100+ ₩17,809 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 85mA | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ ₩20,673 5+ ₩19,900 10+ ₩19,126 50+ ₩18,240 100+ ₩17,701 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 7.2mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ ₩23,345 5+ ₩22,438 10+ ₩21,531 50+ ₩20,681 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
Each | 1+ ₩20,673 5+ ₩19,900 10+ ₩19,126 50+ ₩18,240 100+ ₩16,977 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 5V | Fixed | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+ ₩20,673 5+ ₩19,900 10+ ₩19,126 50+ ₩18,240 100+ ₩17,369 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ ₩19,689 5+ ₩18,888 10+ ₩18,086 50+ ₩17,256 100+ ₩15,946 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ ₩21,500 5+ ₩20,696 10+ ₩19,892 50+ ₩18,970 100+ ₩17,293 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ ₩20,673 5+ ₩19,900 10+ ₩19,126 50+ ₩18,240 100+ ₩17,504 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 65mA | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ ₩24,470 5+ ₩23,493 10+ ₩22,515 50+ ₩21,475 100+ ₩21,106 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 65mA | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
Each | 1+ ₩19,689 5+ ₩18,888 10+ ₩18,086 50+ ₩17,256 100+ ₩16,824 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+ ₩29,673 5+ ₩28,021 10+ ₩26,369 50+ ₩24,723 100+ ₩23,638 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 36V | THL 3WI Series | |||||
Each | 1+ ₩40,967 5+ ₩39,724 10+ ₩38,495 50+ ₩36,857 100+ ₩36,222 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 36V | JWE06 Series | |||||
Each | 1+ ₩39,391 5+ ₩38,196 10+ ₩37,765 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 36V | JWE06 Series | |||||
Each | 1+ ₩40,910 5+ ₩40,221 10+ ₩38,730 50+ ₩37,422 100+ ₩36,674 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | - | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 36V | TEL 10WI Series | |||||
Each | 1+ ₩45,705 5+ ₩45,184 10+ ₩44,662 50+ ₩42,403 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 36V | TEL 12WI Series |