Isolated Through Hole DC / DC Converters:
106개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩150,720 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | - | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ ₩75,136 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 110V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series | |||||
Each | 1+ ₩93,787 5+ ₩93,000 10+ ₩92,212 50+ ₩87,555 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 20 Series | |||||
Each | 1+ ₩44,186 5+ ₩42,850 10+ ₩42,643 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 1+ ₩46,061 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 48V | Fixed | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 1+ ₩88,622 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 24V | 833mA | - | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | THM 20 Series | |||||
Each | 1+ ₩79,077 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 110V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series | |||||
Each | 1+ ₩83,928 5+ ₩83,275 10+ ₩82,621 50+ ₩75,136 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 110V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series | |||||
Each | 1+ ₩93,562 5+ ₩92,777 10+ ₩91,992 50+ ₩83,777 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | THM 20 Series | |||||
Each | 1+ ₩102,337 5+ ₩101,377 10+ ₩100,417 50+ ₩91,620 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | - | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 20 Series | |||||
Each | 1+ ₩93,562 5+ ₩92,777 10+ ₩91,992 50+ ₩83,777 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 36V | 75V | THM 20 Series | |||||
Each | 1+ ₩102,801 5+ ₩96,339 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | THM 20WI Series | |||||
Each | 1+ ₩107,568 5+ ₩107,172 10+ ₩105,429 50+ ₩96,339 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | THM 20WI Series | |||||
Each | 1+ ₩92,999 5+ ₩92,223 10+ ₩91,447 50+ ₩83,281 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | THM 15WI Series | |||||
Each | 1+ ₩80,863 5+ ₩80,230 10+ ₩79,597 50+ ₩72,421 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | THM 15 Series | |||||
Each | 1+ ₩115,837 5+ ₩114,923 10+ ₩114,009 50+ ₩105,389 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | - | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | THM 20WI Series | |||||
Each | 1+ ₩44,186 5+ ₩42,850 10+ ₩42,643 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 1+ ₩92,999 5+ ₩92,223 10+ ₩91,447 50+ ₩83,281 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | THM 15WI Series | |||||
Each | 1+ ₩44,186 5+ ₩42,850 10+ ₩42,643 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 40.6mm | 9V | 36V | JTD15 Series | |||||
Each | 1+ ₩87,160 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 4kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | JHM15 Series | |||||
Each | 1+ ₩147,879 5+ ₩129,394 10+ ₩112,259 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | Fixed, Adjustable | 50.8mm | 10.2mm | 40.6mm | 9V | 36V | REC30-Z Series | |||||
Each | 1+ ₩84,913 5+ ₩84,252 10+ ₩83,591 50+ ₩76,041 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -15V | 625mA | - | 5kV | 12V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | THM 15 Series | |||||
Each | 1+ ₩84,913 5+ ₩84,252 10+ ₩83,591 50+ ₩76,041 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 15 Series | |||||
Each | 1+ ₩107,864 5+ ₩106,789 10+ ₩105,713 50+ ₩96,598 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | THM 20WI Series | |||||
Each | 1+ ₩45,762 5+ ₩44,383 10+ ₩44,173 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series |