Isolated Through Hole DC / DC Converters:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩158,181 5+ ₩153,428 10+ ₩152,686 | Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 3kV | 72V | Fixed, Adjustable | 36.8mm | 12.5mm | 57.9mm | 43V | 101V | RCQ50 Series | |||||
Each | 1+ ₩173,313 5+ ₩169,727 10+ ₩168,932 | Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 75W | 1 Output | 24V | 3.125A | Regulated | 3kV | 72V | Fixed, Adjustable | 36.8mm | 12.5mm | 57.9mm | 43V | 101V | RCQ75 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ ₩181,791 5+ ₩175,012 10+ ₩172,165 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 24V | 3.125A | - | 3kV | 72V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 43V | 101V | ERM75 Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ ₩181,791 5+ ₩175,012 10+ ₩172,165 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 5V | 15A | - | 3kV | 72V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 43V | 101V | ERM75 Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ ₩181,791 5+ ₩175,012 10+ ₩172,165 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 12V | 6.25A | - | 3kV | 72V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 43V | 101V | ERM75 Series |