Isolated Through Hole DC / DC Converters:
22개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩99,753 10+ ₩91,685 25+ ₩88,659 50+ ₩87,461 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ ₩93,801 5+ ₩92,810 10+ ₩91,818 50+ ₩83,626 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 3.3V | 1.515A | - | - | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ ₩38,716 5+ ₩38,421 10+ ₩38,125 50+ ₩35,749 100+ ₩34,132 | Min: 1 / Mult: 1 | Medical | DIP | 3:1 | 2W | 1 Output | 12V | 167mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 2 Series | |||||
Each | 1+ ₩38,716 5+ ₩38,421 10+ ₩38,125 50+ ₩35,749 100+ ₩34,132 | Min: 1 / Mult: 1 | Medical | DIP | 3:1 | 2W | 1 Output | 5V | 400mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 2 Series | |||||
Each | 1+ ₩98,160 5+ ₩97,042 10+ ₩95,924 50+ ₩87,461 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ ₩49,755 5+ ₩49,316 10+ ₩48,876 50+ ₩45,944 100+ ₩43,893 | Min: 1 / Mult: 1 | Medical | DIP | 3:1 | 3.5W | 1 Output | 5V | 700mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 Series | |||||
Each | 1+ ₩93,801 5+ ₩92,810 10+ ₩91,818 50+ ₩83,626 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 24V | 208mA | - | - | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ ₩49,755 5+ ₩49,316 10+ ₩48,876 50+ ₩45,944 100+ ₩43,893 | Min: 1 / Mult: 1 | Medical | DIP | 3:1 | 3.5W | 1 Output | 9V | 389mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 Series | |||||
Each | 1+ ₩49,755 5+ ₩49,316 10+ ₩48,876 50+ ₩45,944 100+ ₩43,893 | Min: 1 / Mult: 1 | Medical | DIP | 3:1 | 3.5W | 1 Output | 12V | 292mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 Series | |||||
Each | 1+ ₩93,801 5+ ₩92,810 10+ ₩91,818 50+ ₩83,626 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 12V | 416mA | - | - | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ ₩52,259 5+ ₩51,764 10+ ₩51,269 50+ ₩48,251 100+ ₩46,069 | Min: 1 / Mult: 1 | Medical | DIP | 3:1 | 3.5W | 2 Output | 12V | 146mA | -12V | 146mA | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 Series | |||||
Each | 1+ ₩38,252 5+ ₩37,195 10+ ₩36,137 50+ ₩34,788 100+ ₩34,132 | Min: 1 / Mult: 1 | Medical | DIP | 3:1 | 2W | 1 Output | 15V | 134mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 2 Series | |||||
Each | 1+ ₩98,160 5+ ₩97,042 10+ ₩95,924 50+ ₩87,461 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 24V | 104mA | -24V | 104mA | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ ₩38,716 5+ ₩38,421 10+ ₩38,125 50+ ₩35,749 100+ ₩34,132 | Min: 1 / Mult: 1 | Medical | DIP | 3:1 | 2W | 1 Output | 9V | 222mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 2 Series | |||||
Each | 1+ ₩49,755 5+ ₩49,316 10+ ₩48,876 50+ ₩45,944 100+ ₩43,893 | Min: 1 / Mult: 1 | Medical | DIP | 3:1 | 3.5W | 1 Output | 15V | 234mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 Series | |||||
Each | 1+ ₩51,612 5+ ₩49,114 10+ ₩46,615 50+ ₩46,069 | Min: 1 / Mult: 1 | Medical | DIP | 3:1 | 3.5W | 2 Output | 15V | 117mA | -15V | 117mA | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 Series | |||||
Each | 1+ ₩38,716 5+ ₩38,421 10+ ₩38,125 50+ ₩35,749 100+ ₩34,132 | Min: 1 / Mult: 1 | Medical | DIP | 3:1 | 2W | 1 Output | 24V | 83mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 2 Series | |||||
Each | 1+ ₩93,801 5+ ₩92,810 10+ ₩91,818 50+ ₩83,626 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ ₩98,160 5+ ₩97,148 10+ ₩96,135 50+ ₩87,461 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 15V | 166mA | -15V | 166mA | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ ₩40,671 5+ ₩40,362 10+ ₩40,052 50+ ₩37,549 100+ ₩35,855 | Min: 1 / Mult: 1 | Medical | DIP | 3:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 2 Series | |||||
Each | 1+ ₩38,716 5+ ₩38,421 10+ ₩38,125 50+ ₩35,749 100+ ₩34,132 | Min: 1 / Mult: 1 | Medical | DIP | 3:1 | 2W | 1 Output | 3.3V | 500mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 2 Series | |||||
Each | 1+ ₩93,801 5+ ₩92,866 10+ ₩91,930 50+ ₩83,626 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series |