Isolated Through Hole DC / DC Converters:
508개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,735 5+ ₩7,496 10+ ₩7,271 50+ ₩6,962 100+ ₩6,715 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 84mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ ₩8,129 5+ ₩7,741 10+ ₩7,548 50+ ₩5,806 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 2W | - | 1 Output | - | 24VDC | 83mA | - | - | - | - | - | Unregulated | - | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 20.32mm | 10.8V | 13.2V | PDME2-D Series | |||||
Each | 1+ ₩25,372 5+ ₩24,602 10+ ₩22,937 50+ ₩22,835 100+ ₩21,309 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 2W | - | 2 Output | - | 12V | 83mA | - | - | -12V | - | 83mA | Regulated | - | 1kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 10.8V | 13.2V | JAH02 Series | |||||
Each | 1+ ₩12,007 | Min: 1 / Mult: 1 | - | - | SIP | - | - | 3W | - | 1 Output | - | 15V | 200mA | - | - | - | - | - | Unregulated | - | 1.5kV | 12V | Fixed | 8.6mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TMU 3 Series | |||||
Each | 1+ ₩14,346 | Min: 1 / Mult: 1 | - | - | SIP | - | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Regulated | - | 1kV | 12V | Fixed | 9.5mm | 7.2mm | 19.5mm | 10.8V | 13.2V | IF Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩11,898 5+ ₩11,842 10+ ₩11,757 50+ ₩11,401 | Min: 1 / Mult: 1 | Gate Drive | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 15V | 80mA | - | - | -5V | - | 40mA | Unregulated | - | 5.2kV | 12V | Fixed | 9.95mm | 12.65mm | 19.65mm | 10.8V | 13.2V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩11,898 5+ ₩11,842 10+ ₩11,757 50+ ₩11,401 | Min: 1 / Mult: 1 | Gate Drive | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 20V | 80mA | - | - | -5V | - | 40mA | Unregulated | - | 5.2kV | 12V | Fixed | 9.95mm | 12.65mm | 19.65mm | 10.8V | 13.2V | MGJ2 Series | ||||
Each | 1+ ₩7,890 5+ ₩7,597 10+ ₩7,303 50+ ₩7,004 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+ ₩8,354 5+ ₩8,101 10+ ₩7,865 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 33mA | - | - | -15V | - | 33mA | Unregulated | - | 1kV | 12V | Fixed | 6.09mm | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩11,898 5+ ₩11,842 10+ ₩11,757 50+ ₩11,401 | Min: 1 / Mult: 1 | Gate Drive | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 15V | 80mA | - | - | -8.7V | - | 40mA | Unregulated | - | 5.2kV | 12V | Fixed | 9.95mm | 12.65mm | 19.65mm | 10.8V | 13.2V | MGJ2 Series | ||||
Each | 1+ ₩6,033 10+ ₩5,614 25+ ₩5,412 50+ ₩5,349 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 15V | 133mA | - | - | - | - | - | Unregulated | - | 1.5kV | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ ₩13,740 5+ ₩13,318 10+ ₩12,910 50+ ₩12,362 100+ ₩11,542 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 15V | 132mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | 7.5mm | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+ ₩17,063 5+ ₩14,930 10+ ₩12,371 50+ ₩11,205 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 84mA | - | - | - | - | - | Unregulated | - | 3kV | 12V | Fixed | 6mm | 9.5mm | 19.5mm | 10.8V | 13.2V | IV Series | |||||
Each | 1+ ₩11,321 5+ ₩11,300 10+ ₩11,279 50+ ₩10,885 100+ ₩10,337 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 15V | 66mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | 6mm | 10mm | 11.48mm | 10.8V | 13.2V | NME Series | |||||
Each | 1+ ₩7,313 10+ ₩6,877 25+ ₩6,680 50+ ₩6,379 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 12V | 40mA | - | - | -12V | - | 40mA | Unregulated | - | 1.5kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ ₩8,354 5+ ₩8,101 10+ ₩7,865 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 12V | 42mA | - | - | -12V | - | 42mA | Unregulated | - | 1kV | 12V | Fixed | 6.09mm | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ ₩7,029 10+ ₩6,456 25+ ₩6,306 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1.5kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ ₩13,740 5+ ₩13,318 10+ ₩12,910 50+ ₩12,362 100+ ₩11,542 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 9V | 222mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | 7.5mm | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+ ₩11,825 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 83.3mA | - | - | - | - | - | Semi-regulated | - | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | ITV Series | |||||
Each | 1+ ₩4,852 10+ ₩4,804 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | ROE Series | |||||
Each | 1+ ₩11,553 | Min: 1 / Mult: 1 | Medical | - | SIP | - | - | 2W | - | 1 Output | - | 5V | 400mA | - | - | - | - | - | - | - | 1kV | 12V | Fixed | 9.8mm | 13mm | 19.5mm | 10.8V | 13.2V | AM2DM-NZ Series | |||||
Each | 1+ ₩10,126 5+ ₩9,486 10+ ₩8,846 50+ ₩8,473 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 12V | 165mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩14,274 5+ ₩14,204 10+ ₩14,106 50+ ₩13,599 100+ ₩12,924 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 34mA | - | - | -15V | - | 33mA | Unregulated | - | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMV Series | ||||
Each | 1+ ₩6,891 10+ ₩6,329 25+ ₩6,146 50+ ₩6,008 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 80mA | - | - | - | - | - | Unregulated | - | 1.5kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ ₩7,288 5+ ₩7,245 10+ ₩7,202 50+ ₩6,944 100+ ₩6,878 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 12V | 42mA | - | - | -12V | - | 42mA | Unregulated | - | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series |