Isolated Through Hole DC / DC Converters:
11개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩13,684 5+ ₩13,572 10+ ₩13,447 50+ ₩12,853 100+ ₩12,325 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | - | 24V | Fixed, Adjustable | 6mm | 6.8mm | 19.5mm | 22.8V | 25.2V | - | |||||
Each | 1+ ₩13,684 5+ ₩13,572 10+ ₩13,447 50+ ₩12,853 100+ ₩12,325 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 22.8V | 25.2V | NMF Series | |||||
Each | 1+ ₩4,671 10+ ₩4,346 25+ ₩4,190 50+ ₩4,095 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Regulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 22.8V | 25.2V | PQS075-S Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,145 5+ ₩7,102 10+ ₩7,060 50+ ₩6,841 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 24V | Fixed | 6.15mm | 10.15mm | 19.65mm | 22.8V | 25.2V | MEF1 Series | ||||
AIMTEC | Each | 1+ ₩5,043 | Min: 1 / Mult: 1 | - | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 22.8V | 25.2V | AM1DR-JZ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,145 5+ ₩7,102 10+ ₩7,060 50+ ₩6,841 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 1kV | 24V | Fixed | 6.15mm | 10.15mm | 19.65mm | 22.8V | 25.2V | MEF1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,848 5+ ₩7,805 10+ ₩7,749 50+ ₩7,525 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3.5kV | 24V | Fixed | 6.15mm | 10.15mm | 19.65mm | 22.8V | 25.2V | MEF1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,848 5+ ₩7,805 10+ ₩7,749 50+ ₩7,525 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 3.5kV | 24V | Fixed | 6.15mm | 10.15mm | 19.65mm | 22.8V | 25.2V | MEF1 Series | ||||
Each | 1+ ₩10,788 5+ ₩10,409 10+ ₩9,843 50+ ₩9,390 100+ ₩9,042 가격 더 알아보기 | Min: 1 / Mult: 1 | - | SIP | - | 3W | 2 Output | 15V | 120mA | -8V | -120mA | - | 3kV | 24V | Fixed | 9.8mm | 12mm | 19.5mm | 22.8V | 25.2V | AM3DG-NZ Series | |||||
Each | 1+ ₩4,826 10+ ₩4,628 25+ ₩4,461 50+ ₩4,310 | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 250mA | - | - | - | - | 24V | Fixed | 6mm | 10.16mm | - | 22.8V | 25.2V | PRMCE1-S | |||||
AIMTEC | Each | 1+ ₩6,260 10+ ₩6,040 25+ ₩5,712 50+ ₩5,449 100+ ₩5,247 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | - | 10W | 1 Output | 12V | 83mA | - | - | Regulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 22.8V | 25.2V | AM1DR-JZ Series |