Isolated Through Hole DC / DC Converters:
22개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩126,413 5+ ₩120,071 10+ ₩113,728 50+ ₩112,501 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.5kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | |||||
Each | 1+ ₩126,427 5+ ₩119,832 10+ ₩113,236 50+ ₩108,510 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | |||||
Each | 1+ ₩90,004 5+ ₩84,421 10+ ₩78,838 50+ ₩71,710 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 3kV | 24V | Fixed | 20.3mm | 10.7mm | 31.8mm | 9V | 40V | THP 3 Series | |||||
Each | 1+ ₩95,629 5+ ₩89,709 10+ ₩83,788 50+ ₩71,820 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 3kV | 24V | Fixed | 20.3mm | 10.7mm | 31.8mm | 9V | 40V | THP 3 Series | |||||
Each | 1+ ₩126,427 5+ ₩119,832 10+ ₩113,236 50+ ₩104,656 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | 1.5kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | |||||
Each | 1+ ₩86,910 5+ ₩81,545 10+ ₩76,180 50+ ₩69,319 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 2A | - | - | - | 1.5kV | 24V | Fixed, Adjustable | 40.6mm | 9.3mm | 50.8mm | 10V | 40V | TEN 25WI Series | |||||
Each | 1+ ₩86,910 5+ ₩81,545 10+ ₩76,180 50+ ₩69,319 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 5V | 5A | - | - | - | 1.5kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 25WI Series | |||||
Each | 1+ ₩86,910 5+ ₩81,545 10+ ₩76,180 50+ ₩69,319 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 24V | Fixed, Adjustable | 40.6mm | 9.3mm | 50.8mm | 10V | 40V | TEN 25WI Series | |||||
Each | 1+ ₩21,010 5+ ₩20,360 10+ ₩20,213 50+ ₩19,980 100+ ₩19,918 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | Regulated | 1.6kV | 24V | Fixed, Adjustable | 9.5mm | 12mm | 22mm | 9V | 40V | PQQ6W-S Series | |||||
Each | 1+ ₩24,055 5+ ₩23,451 10+ ₩22,985 20+ ₩22,339 50+ ₩21,693 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 24V | 125mA | -24V | -125mA | Regulated | 1.6kV | 24V | Fixed, Adjustable | 9.5mm | 12mm | 22mm | 9V | 40V | PQQ6W-S Series | |||||
Each | 1+ ₩20,484 5+ ₩20,075 10+ ₩19,666 20+ ₩19,288 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | -250mA | Regulated | 1.6kV | 24V | Fixed, Adjustable | 9.5mm | 12mm | 22mm | 9V | 40V | PQQ6W-S Series | |||||
Each | 1+ ₩21,968 5+ ₩21,347 10+ ₩21,021 50+ ₩20,566 100+ ₩20,297 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | -600mA | Regulated | 1.6kV | 24V | Fixed, Adjustable | 9.5mm | 12mm | 22mm | 9V | 40V | PQQ6W-S Series | |||||
Each | 1+ ₩72,552 5+ ₩70,974 10+ ₩67,604 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 40V | RP08-AW Series | |||||
Each | 1+ ₩463,017 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | - | - | 2.25kV | - | Fixed, Adjustable | 55.9mm | 12.7mm | 60.6mm | 9V | 40V | HQA120 Series | |||||
Each | 1+ ₩89,582 5+ ₩84,034 10+ ₩78,486 50+ ₩71,409 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | Fixed, Adjustable | 40.6mm | 9.3mm | 50.8mm | 10V | 40V | TEN 25WI Series | |||||
Each | 1+ ₩135,962 5+ ₩126,696 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | RP30-EW Series | |||||
Each | 1+ ₩74,014 5+ ₩71,103 10+ ₩67,995 50+ ₩67,604 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 533mA | - | - | Regulated | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 40V | RP08-AW Series | |||||
Each | 1+ ₩136,819 5+ ₩129,619 10+ ₩129,464 50+ ₩126,696 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | RP30-EW Series | |||||
Each | 1+ ₩145,173 5+ ₩139,351 10+ ₩135,708 50+ ₩134,088 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | RP30-EW Series | |||||
Each | 1+ ₩137,101 5+ ₩131,897 10+ ₩129,155 50+ ₩126,696 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 6A | - | - | Regulated | 1.6kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | RP30-EW Series | |||||
Each | 1+ ₩137,171 5+ ₩134,597 10+ ₩132,418 50+ ₩127,425 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | RP30-EW Series | |||||
Each | 1+ ₩138,088 5+ ₩134,088 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | RP30-EW Series |