Isolated Through Hole DC / DC Converters:

1,235개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
1637970

RoHS

Each
1+
₩119,967
5+
₩116,374
10+
₩112,768
25+
₩107,964
100+
₩106,814
Min: 1 / Mult: 1
ITE
DIP
2:1
30W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
48V
Fixed
40.64mm
10.2mm
50.8mm
36V
75V
JCL30 Series
2729636

RoHS

Each
1+
₩46,542
Min: 1 / Mult: 1
ITE
DIP
4:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
48V
Fixed
13.7mm
8mm
23.8mm
18V
75V
JWE08 Series
3972162

RoHS

Each
1+
₩398,548
Min: 1 / Mult: 1
ITE
Full Brick
4:1
400W
1 Output
24V
16.6A
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
75V
QSB400 Series
4226830

RoHS

Each
1+
₩151,751
5+
₩132,782
10+
₩110,020
50+
₩109,697
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
Unregulated
1.5kV
48V
Fixed
25.4mm
11.14mm
50.8mm
18V
75V
JTA10 Series
4226829

RoHS

Each
1+
₩119,209
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
2 Output
12V
420mA
-12V
420mA
Unregulated
1.5kV
48V
Fixed
25.4mm
11.14mm
50.8mm
18V
75V
JTA10 Series
1196487

RoHS

Each
1+
₩22,361
5+
₩21,503
10+
₩20,645
50+
₩19,703
100+
₩18,208
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
Fixed
20mm
10.2mm
32mm
36V
75V
TEL 3 Series
2725470

RoHS

Each
1+
₩52,947
Min: 1 / Mult: 1
ITE
DIP
4:1
25W
1 Output
12V
2.5A
-
-
-
1.5kV
48V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
18V
75V
TEN 25WI Series
2729612

RoHS

Each
1+
₩52,076
5+
₩51,930
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
48V
Fixed, Adjustable
25.4mm
10.4mm
40.64mm
18V
75V
JTD20 Series
1007495

RoHS

Each
1+
₩90,285
5+
₩83,901
10+
₩77,516
50+
₩74,587
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 15WI Series
1007481

RoHS

Each
1+
₩42,893
5+
₩40,868
10+
₩38,843
50+
₩36,424
100+
₩34,800
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
12V
500mA
-
-
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
TEN 5WI Series
1196505

RoHS

Each
1+
₩126,427
5+
₩119,832
10+
₩113,236
50+
₩105,443
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
48V
Fixed
40.6mm
10.2mm
50.8mm
18V
75V
TEN 30WI Series
1859147

RoHS

Each
1+
₩43,315
5+
₩42,007
10+
₩40,713
50+
₩38,983
100+
₩36,381
Min: 1 / Mult: 1
ITE
DIP
4:1
8W
1 Output
15V
535mA
-
-
Regulated
1.6kV
48V
Fixed
20.32mm
10.16mm
31.75mm
18V
75V
JTF08 Series
2467030

RoHS

Each
1+
₩208,442
5+
₩202,189
10+
₩201,041
Min: 1 / Mult: 1
ITE
Half Brick
2:1
350W
1 Output
12V
29.2A
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
36V
75V
QSB350 Series
3262092

RoHS

Each
1+
₩67,193
Min: 1 / Mult: 1
Medical
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
5kV
48V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
75V
PXC-M06 Series
1007483

RoHS

Each
1+
₩45,283
5+
₩43,181
10+
₩41,079
50+
₩38,505
100+
₩36,760
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
TEN 5WI Series
2908016

RoHS

Each
1+
₩137,009
5+
₩135,993
10+
₩133,763
25+
₩133,594
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
162W
1 Output
54V
3A
-
-
-
2.25kV
48V
Fixed
36.83mm
15mm
58.44mm
18V
75V
QB Series
1007480

RoHS

Each
1+
₩42,893
5+
₩40,868
10+
₩38,843
50+
₩36,424
100+
₩35,098
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
5V
1A
-
-
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
TEN 5WI Series
1635277

RoHS

Each
1+
₩35,847
5+
₩34,807
10+
₩33,766
50+
₩31,909
100+
₩31,426
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
48V
Fixed
9.2mm
11.1mm
21.8mm
18V
75V
TMR 3WI Series
2467022

RoHS

Each
1+
₩275,677
5+
₩271,504
Min: 1 / Mult: 1
ITE
Half Brick
4:1
300W
1 Output
48V
6.25A
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB300 Series
2813161

RoHS

Each
1+
₩28,239
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
3.3V
2.7A
-
-
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
36V
75V
THD 10N Series
1007497

RoHS

Each
1+
₩100,478
5+
₩100,398
10+
₩86,248
50+
₩79,619
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
500mA
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 15WI Series
1007044

RoHS

Each
1+
₩23,345
5+
₩22,438
10+
₩21,531
50+
₩20,681
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.5kV
48V
Fixed
13.7mm
7.2mm
23.8mm
36V
75V
TEL 2 Series
1284249

RoHS

Each
1+
₩27,001
5+
₩25,862
10+
₩24,723
50+
₩23,247
100+
₩22,994
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
48V
Fixed
9.3mm
12.5mm
26mm
18V
75V
TMR 2WI Series
1205027

RoHS

Each
1+
₩46,268
5+
₩44,876
10+
₩43,483
50+
₩40,769
100+
₩38,937
Min: 1 / Mult: 1
ITE
DIP
2:1
8W
1 Output
5V
1.5A
-
-
-
1.5kV
48V
Fixed
20.3mm
10.2mm
32mm
36V
75V
TEN 8 Series
1738183

RoHS

Each
1+
₩20,800
5+
₩20,167
10+
₩19,548
50+
₩18,718
100+
₩18,385
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
15V
135mA
-
-
Regulated
1.5kV
48V
Fixed
9.2mm
12.5mm
26mm
18V
75V
IM Series
1235개 품목 1-25개
50 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account