Isolated Through Hole DC / DC Converters:

9개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3772534

RoHS

Each
1+
₩9,441
5+
₩7,015
10+
₩6,465
20+
₩5,991
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
67mA
Regulated
1.5kV
12V
Fixed
6mm
10.16mm
19.65mm
11.4V
12.6V
PQME1-S Series
1021477

RoHS

Each
1+
₩11,082
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
100mA
Regulated
1kV
12V
Fixed
6mm
10mm
19.5mm
11.4V
12.6V
NMF Series
2400834

RoHS

Each
1+
₩7,145
5+
₩7,102
10+
₩7,060
50+
₩6,841
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
Regulated
1kV
12V
Fixed
6.15mm
10.15mm
19.65mm
11.4V
12.6V
MEF1 Series
2400842

RoHS

Each
1+
₩7,777
5+
₩7,665
10+
₩7,574
50+
₩7,525
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
Regulated
3.5kV
12V
Fixed
6.15mm
10.15mm
19.65mm
11.4V
12.6V
MEF1 Series
2400833

RoHS

Each
1+
₩7,145
5+
₩7,102
10+
₩7,060
50+
₩6,841
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
Regulated
1kV
12V
Fixed
6.15mm
10.15mm
19.65mm
11.4V
12.6V
MEF1 Series
2400841

RoHS

Each
1+
₩7,848
5+
₩7,805
10+
₩7,749
50+
₩7,525
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
Regulated
3.5kV
12V
Fixed
6.15mm
10.15mm
19.65mm
11.4V
12.6V
MEF1 Series
1021478

RoHS

Each
1+
₩11,875
5+
₩11,778
10+
₩11,670
50+
₩11,154
100+
₩10,696
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
12V
83mA
Regulated
1kV
12V
Fixed
6mm
10mm
19.5mm
11.4V
12.6V
NMF Series
1021479

RoHS

Each
1+
₩11,875
5+
₩11,778
10+
₩11,670
50+
₩11,154
100+
₩10,696
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
67mA
Regulated
1kV
12V
Fixed
6mm
10mm
19.5mm
11.4V
12.6V
NMF Series
3772533

RoHS

Each
1+
₩5,935
10+
₩5,692
25+
₩5,486
50+
₩5,301
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
12V
83mA
Regulated
1.5kV
12V
Fixed
6mm
10.16mm
19.65mm
11.4V
12.6V
PQME1-S Series
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account