Isolated Through Hole DC / DC Converters:
64개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩180,805 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR Series | |||||
Each | 1+ ₩268,238 5+ ₩264,866 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 15V | 10A | - | - | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14V | 160V | RDF150 Series | |||||
Each | 1+ ₩115,957 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 24V | 1.667A | - | - | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | |||||
Each | 1+ ₩115,957 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 48V | 833mA | - | - | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | |||||
Each | 1+ ₩352,132 10+ ₩334,126 25+ ₩334,002 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 5V | 40A | - | - | - | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | |||||
Each | 1+ ₩124,880 5+ ₩119,445 10+ ₩114,009 50+ ₩112,977 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 2 Output | 12VDC | 833mA | -12VDC | 833mA | - | 3kV | 72V | Fixed | 26.5mm | 18.7mm | 25.4mm | 14V | 160V | THN 20UIR Series | |||||
Each | 1+ ₩280,493 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 5V | 30A | - | - | - | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||
Each | 1+ ₩269,448 5+ ₩262,592 10+ ₩255,736 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 24V | 6.3A | - | - | - | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||
Each | 1+ ₩331,044 5+ ₩322,585 10+ ₩316,609 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 48V | 4.2A | - | - | - | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | |||||
Each | 1+ ₩148,696 5+ ₩143,486 10+ ₩138,276 50+ ₩134,543 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 5.1VDC | 8A | - | - | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 40UIR Series | |||||
Each | 1+ ₩69,606 5+ ₩67,662 10+ ₩65,718 50+ ₩62,919 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 24V | 420mA | - | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 10UIR Series | |||||
Each | 1+ ₩217,348 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick | 12:1 | 150W | 1 Output | 54V | 2.778A | - | - | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB150W12 Series | |||||
Each | 1+ ₩137,073 5+ ₩132,271 10+ ₩127,468 50+ ₩124,028 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 5.1VDC | 6A | - | - | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 30UIR Series | |||||
Each | 1+ ₩138,944 5+ ₩131,052 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 12VDC | 3.33A | - | - | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 40UIR Series | |||||
Each | 1+ ₩286,933 10+ ₩272,282 25+ ₩268,358 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 15V | 10A | - | - | - | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||
Each | 1+ ₩115,957 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 54V | 741mA | - | - | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | |||||
Each | 1+ ₩277,885 5+ ₩272,203 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 48V | 3.2A | - | - | - | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||
Each | 1+ ₩194,146 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, DIP | 12:1 | 50W | 1 Output | 12VDC | 4.2A | - | - | - | 3kV | 72V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | PYQ50 Series | |||||
Each | 1+ ₩115,036 5+ ₩111,594 10+ ₩108,152 50+ ₩106,001 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 2 Output | 15V | 500mA | -15VDC | 500mA | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 15UIR Series | |||||
Each | 1+ ₩115,036 5+ ₩111,594 10+ ₩108,152 50+ ₩98,882 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 2 Output | 12VDC | 625mA | -12VDC | 625mA | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 15UIR Series | |||||
Each | 1+ ₩194,146 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, DIP | 12:1 | 30W | 1 Output | 5V | 6A | - | - | - | 3kV | 72V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | PYQ50 Series | |||||
Each | 1+ ₩256,698 5+ ₩224,611 10+ ₩217,348 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick | 12:1 | 150W | 1 Output | 12VDC | 12.5A | - | - | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB150W12 Series | |||||
Each | 1+ ₩364,471 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 12VDC | 16.7A | - | - | - | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14V | 160V | PYH200 Series | |||||
Each | 1+ ₩72,545 5+ ₩68,415 10+ ₩65,699 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 3.3VDC | 3A | - | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 10UIR Series | |||||
Each | 1+ ₩281,277 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 12VDC | 12.5A | - | - | - | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series |