Isolated Through Hole DC / DC Converters:
14개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ ₩263,358 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick | 10:1 | 250W | 1 Output | 54V | 4.7A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩229,677 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 10:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩316,986 10+ ₩307,933 | Min: 1 / Mult: 1 | Railway | Half Brick | 10:1 | 250W | 1 Output | 12V | 21A | Regulated | 4.2kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩260,194 5+ ₩219,465 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 10:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 4.2kV | 72V | Fixed, Adjustable | 39.63mm | 13.5mm | 61.2mm | 16V | 160V | IRQ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩231,585 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | 10:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩260,264 5+ ₩220,562 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | 10:1 | 150W | 1 Output | 54V | 2.8A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
AIMTEC | Each | 1+ ₩132,022 | Min: 1 / Mult: 1 | - | DIP | - | 25W | - | 5V | - | - | - | 72V | - | - | 16.6mm | - | 16V | - | - | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩263,358 | Min: 1 / Mult: 1 | Railway | Half Brick | 10:1 | 250W | 1 Output | 12V | 21A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
Each | 1+ ₩107,301 5+ ₩104,081 10+ ₩102,954 | Min: 1 / Mult: 1 | Railway | DIP | 10:1 | 25W | 1 Output | 12V | 2.08A | Regulated | 3kV | 72V | Fixed, Adjustable | 25.4mm | 11.5mm | 50.8mm | 16V | 160V | RDF25 Series | |||||
Each | 1+ ₩107,301 5+ ₩104,081 10+ ₩102,954 | Min: 1 / Mult: 1 | Railway | DIP | 10:1 | 25W | 1 Output | 24V | 1.04A | Regulated | 3kV | 72V | Fixed, Adjustable | 25.4mm | 11.5mm | 50.8mm | 16V | 160V | RDF25 Series | |||||
Each | 1+ ₩105,192 5+ ₩103,068 10+ ₩102,954 | Min: 1 / Mult: 1 | Railway | DIP | 10:1 | 25W | 1 Output | 5V | 5A | Regulated | 3kV | 72V | Fixed, Adjustable | 25.4mm | 11.5mm | 50.8mm | 16V | 160V | RDF25 Series | |||||
Each | 1+ ₩266,284 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 16V | 160V | RP60Q-RUW Series | |||||
Each | 1+ ₩227,273 5+ ₩223,863 10+ ₩222,750 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 40W | 1 Output | 24V | 1.67A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 16V | 160V | RP40Q-RUW Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩276,537 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick | 10:1 | 250W | 1 Output | 24V | 10.5A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series |