Isolated Through Hole DC / DC Converters:
1,747개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩38,114 5+ ₩37,827 10+ ₩37,540 50+ ₩36,741 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ ₩24,387 5+ ₩23,464 10+ ₩22,540 50+ ₩21,503 100+ ₩19,501 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 31.8mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ ₩52,947 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 40.6mm | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | |||||
Each | 1+ ₩67,193 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
Each | 1+ ₩73,497 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM20 Series | |||||
Each | 1+ ₩75,980 | Min: 1 / Mult: 1 | ITE | Eighth Brick, DOSA | 4:1 | 120W | 1 Output | 12V | 10A | - | - | Regulated | 2.25kV | 48V | Fixed, Adjustable | 22.8mm | 12.7mm | 58.4mm | 18V | 75V | Hammerhead EHHD010A0B Series | |||||
Each | 1+ ₩74,917 5+ ₩65,553 10+ ₩54,348 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 2.25kV | 48V | Fixed | 22.9mm | 9.3mm | 33mm | 18V | 75V | Hammerhead KHHD006A0A Series | |||||
Each | 1+ ₩25,213 5+ ₩24,621 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 1+ ₩81,463 5+ ₩79,009 10+ ₩76,569 50+ ₩73,317 100+ ₩68,423 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ ₩84,657 5+ ₩82,116 10+ ₩76,192 50+ ₩74,440 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ ₩32,779 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ ₩202,612 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 48V | 7.3A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 36V | QSB350 Series | |||||
Each | 1+ ₩81,947 10+ ₩74,682 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | |||||
Each | 1+ ₩46,542 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 75V | JWE08 Series | |||||
Each | 1+ ₩52,712 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | 9.3mm | 33mm | 18V | 75V | Hammerhead KHHD002A5B Series | |||||
Each | 1+ ₩74,910 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ ₩398,548 | Min: 1 / Mult: 1 | ITE | Full Brick | 4:1 | 400W | 1 Output | 24V | 16.6A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 18V | 75V | QSB400 Series | |||||
Each | 1+ ₩151,751 5+ ₩132,782 10+ ₩110,020 50+ ₩109,697 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Unregulated | 1.5kV | 48V | Fixed | 25.4mm | 11.14mm | 50.8mm | 18V | 75V | JTA10 Series | |||||
Each | 1+ ₩119,209 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | Unregulated | 1.5kV | 48V | Fixed | 25.4mm | 11.14mm | 50.8mm | 18V | 75V | JTA10 Series | |||||
Each | 1+ ₩28,014 5+ ₩27,170 10+ ₩26,326 50+ ₩26,249 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 1+ ₩41,001 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 500V | 24V | Fixed | 22.61mm | 8.51mm | 35.56mm | 18V | 36V | CC-E Series | |||||
Each | 1+ ₩27,705 5+ ₩26,425 10+ ₩25,145 50+ ₩23,584 100+ ₩22,739 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 500mA | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 3 Series | |||||
Each | 1+ ₩45,759 5+ ₩43,758 10+ ₩41,757 50+ ₩40,021 100+ ₩38,841 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.5A | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ ₩48,124 5+ ₩46,676 10+ ₩46,543 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ ₩25,034 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 500V | 24V | Fixed, Adjustable | 21.11mm | 8.51mm | 22.86mm | 18V | 36V | CC-E Series |