Isolated Through Hole DC / DC Converters:
697개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩28,239 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 1+ ₩64,423 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15N Series | |||||
Each | 1+ ₩30,123 5+ ₩26,357 10+ ₩21,979 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | - | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ ₩119,967 5+ ₩116,374 10+ ₩112,768 25+ ₩107,964 100+ ₩106,814 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 48V | Fixed | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ ₩40,492 5+ ₩35,430 10+ ₩34,099 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | - | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ ₩62,251 5+ ₩54,470 10+ ₩47,180 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | - | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS15 Series | |||||
Each | 1+ ₩44,130 10+ ₩38,096 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ ₩22,361 5+ ₩21,503 10+ ₩20,645 50+ ₩19,703 100+ ₩18,208 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.2mm | 32mm | 36V | 75V | TEL 3 Series | |||||
Each | 1+ ₩187,632 5+ ₩184,253 10+ ₩182,688 50+ ₩179,339 | Min: 1 / Mult: 1 | ITE | DIP | - | 384W | 1 Output | 12V | 32A | - | - | - | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS380 Series | |||||
Each | 1+ ₩22,817 5+ ₩22,407 10+ ₩22,246 50+ ₩21,852 100+ ₩21,691 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 36V | 76V | MGW3 Series | |||||
Each | 1+ ₩168,312 5+ ₩165,328 10+ ₩163,939 50+ ₩160,970 | Min: 1 / Mult: 1 | ITE | DIP | - | 384W | 1 Output | 12V | 32A | - | - | - | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS380 Series | |||||
Each | 1+ ₩43,102 5+ ₩42,342 10+ ₩42,020 50+ ₩41,288 100+ ₩40,864 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 8.58W | 1 Output | 3.3V | 2.6A | - | - | - | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 76V | MGS10 Series | |||||
Each | 1+ ₩162,203 5+ ₩156,156 10+ ₩153,625 50+ ₩146,537 | Min: 1 / Mult: 1 | ITE | DIP | - | 392W | 1 Output | 28V | 14A | - | - | - | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | |||||
Each | 1+ ₩22,361 5+ ₩21,072 10+ ₩20,532 50+ ₩19,351 100+ ₩18,873 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 36V | 76V | MGS3 Series | |||||
Each | 1+ ₩30,208 5+ ₩29,139 10+ ₩28,689 50+ ₩27,676 100+ ₩27,241 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | - | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 76V | MGS6 Series | |||||
Each | 1+ ₩156,565 | Min: 1 / Mult: 1 | ITE | DIP | - | 392W | 1 Output | 28V | 14A | - | - | - | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | |||||
Each | 1+ ₩30,644 5+ ₩29,519 10+ ₩29,041 50+ ₩27,676 100+ ₩27,241 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 76V | MGS6 Series | |||||
Each | 1+ ₩30,644 5+ ₩29,519 10+ ₩29,041 50+ ₩27,676 100+ ₩27,241 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 76V | MGW6 Series | |||||
Each | 1+ ₩42,049 5+ ₩40,474 10+ ₩39,827 50+ ₩38,336 100+ ₩37,380 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.8W | 1 Output | 12V | 900mA | - | - | - | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 76V | MGS10 Series | |||||
Each | 1+ ₩164,991 5+ ₩160,516 10+ ₩157,460 50+ ₩155,383 | Min: 1 / Mult: 1 | ITE | DIP | - | 396W | 1 Output | 12V | 33A | - | - | - | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | |||||
Each | 1+ ₩173,805 5+ ₩167,322 10+ ₩164,481 50+ ₩156,761 | Min: 1 / Mult: 1 | ITE | DIP | - | 504W | 1 Output | 12V | 42A | - | - | - | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS500 Series | |||||
Each | 1+ ₩16,932 5+ ₩16,677 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 36V | 76V | MGS1R5 Series | |||||
Each | 1+ ₩233,252 5+ ₩204,095 10+ ₩195,146 | Min: 1 / Mult: 1 | ITE | DIP | - | 302.8W | 1 Output | 28V | 10.8A | - | - | - | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | |||||
Each | 1+ ₩62,693 5+ ₩60,345 10+ ₩58,531 50+ ₩55,662 100+ ₩54,340 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 76V | MGS15 Series | |||||
Each | 1+ ₩62,679 5+ ₩60,345 10+ ₩59,374 50+ ₩56,056 100+ ₩55,395 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 76V | MGW15 Series |