Isolated Through Hole DC / DC Converters:
15개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ ₩7,991 5+ ₩7,947 10+ ₩7,876 50+ ₩7,632 100+ ₩7,525 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3.5kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.75V | 5.25V | MEF1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,130 5+ ₩7,074 10+ ₩7,018 50+ ₩6,841 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.75V | 5.25V | MEF1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,145 5+ ₩7,102 10+ ₩7,060 50+ ₩6,841 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 1kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.75V | 5.25V | MEF1 Series | ||||
Each | 1+ ₩3,298 10+ ₩3,163 25+ ₩3,048 50+ ₩2,934 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Regulated | - | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.75V | 5.25V | PQS075-S Series | |||||
Each | 1+ ₩11,082 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 500mW | 1 Output | 5V | 100mA | - | - | Regulated | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.75V | 5.25V | NMF Series | |||||
Each | 1+ ₩15,470 5+ ₩15,308 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.75V | 5.25V | RY Series | |||||
Each | 1+ ₩18,170 5+ ₩17,673 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.75V | 5.25V | RY Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,848 5+ ₩7,805 10+ ₩7,749 50+ ₩7,525 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 3.5kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.75V | 5.25V | MEF1 Series | ||||
Each | 1+ ₩9,272 5+ ₩8,812 10+ ₩8,351 50+ ₩7,111 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 5V | Fixed | 7.1mm | 10.14mm | 19.6mm | 4.75V | 5.5V | SPRN01 Series | |||||
Each | 1+ ₩11,875 5+ ₩11,778 10+ ₩11,670 50+ ₩11,154 100+ ₩10,696 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.75V | 5.25V | NMF Series | |||||
Each | 1+ ₩11,875 5+ ₩11,778 10+ ₩11,670 50+ ₩11,154 100+ ₩10,696 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.75V | 5.25V | NMF Series | |||||
Each | 1+ ₩4,318 10+ ₩4,141 25+ ₩3,991 50+ ₩3,857 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 740mW | 1 Output | 12V | 62mA | - | - | Regulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.75V | 5.25V | PQS075-S Series | |||||
Each | 1+ ₩6,090 10+ ₩5,935 25+ ₩5,865 50+ ₩5,802 100+ ₩5,738 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | 5V | Fixed | 6mm | 10.16mm | - | 4.75V | 5.25V | PRMCE1-S Series | |||||
Each | 1+ ₩6,160 10+ ₩6,048 25+ ₩5,696 50+ ₩5,583 100+ ₩5,469 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | - | - | 5V | Fixed | 6mm | 10.16mm | - | 4.75V | 5.25V | PRMCE1-S Series | |||||
AIMTEC | Each | 1+ ₩6,394 10+ ₩6,169 25+ ₩5,834 50+ ₩5,565 100+ ₩5,359 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | - | 10W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | AM1DR-JZ Series |