Isolated Through Hole DC / DC Converters:
41개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩66,518 5+ ₩62,939 10+ ₩59,360 50+ ₩53,998 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | - | 1.5kV | 110V | Fixed | 20.3mm | 10.2mm | 31.8mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ ₩70,751 5+ ₩70,642 10+ ₩65,464 50+ ₩62,503 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | - | 1.5kV | 110V | Fixed | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ ₩41,205 5+ ₩40,319 10+ ₩39,433 50+ ₩36,972 100+ ₩36,686 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||
Each | 1+ ₩41,205 5+ ₩40,319 10+ ₩39,433 50+ ₩37,263 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||
Each | 1+ ₩41,205 5+ ₩40,319 10+ ₩39,433 50+ ₩36,972 100+ ₩35,317 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||
Each | 1+ ₩48,518 5+ ₩47,478 10+ ₩46,437 50+ ₩45,034 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ ₩48,518 5+ ₩47,478 10+ ₩46,437 50+ ₩43,970 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ ₩334,770 5+ ₩324,715 10+ ₩314,684 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 300W | 1 Output | 48V | 6.25A | - | - | Regulated | 3kV | 110V | Fixed | 57.9mm | 12.7mm | 61mm | 43V | 160V | RDH300 Series | |||||
Each | 1+ ₩43,315 5+ ₩42,947 10+ ₩40,675 50+ ₩37,213 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||
Each | 1+ ₩212,914 5+ ₩205,193 10+ ₩197,472 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 12V | 6.3A | - | - | - | 3kV | 110V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 43V | 160V | TEP 75WI Series | |||||
Each | 1+ ₩41,205 5+ ₩41,039 10+ ₩35,317 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||
Each | 1+ ₩376,186 5+ ₩357,405 10+ ₩338,623 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 180W | 1 Output | 24V | 7.5A | - | - | - | 3kV | 110V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 43V | 160V | TEP 160WIR Series | |||||
Each | 1+ ₩290,120 5+ ₩275,600 10+ ₩261,080 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 3kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 43V | 160V | TEP 100WIR Series | |||||
Each | 1+ ₩334,770 5+ ₩324,715 10+ ₩318,221 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 300W | 1 Output | 28V | 10.7A | - | - | Regulated | 3kV | 110V | Fixed | 57.9mm | 12.7mm | 61mm | 43V | 160V | RDH300 Series | |||||
Each | 1+ ₩64,226 5+ ₩64,072 10+ ₩59,360 50+ ₩53,998 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 533mA | - | - | - | 1.5kV | 110V | Fixed | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ ₩73,128 5+ ₩64,487 10+ ₩59,407 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | - | 1.5kV | 110V | Fixed | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ ₩70,766 5+ ₩68,115 10+ ₩65,464 50+ ₩59,536 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | - | 1.5kV | 110V | Fixed | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ ₩290,120 5+ ₩275,600 10+ ₩261,080 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 48V | 2.1A | - | - | - | 3kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 43V | 160V | TEP 100WIR Series | |||||
Each | 1+ ₩290,120 5+ ₩275,600 10+ ₩261,080 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 28V | 3.6A | - | - | - | 3kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 43V | 160V | TEP 100WIR Series | |||||
Each | 1+ ₩290,120 5+ ₩275,600 10+ ₩261,080 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 12V | 8.4A | - | - | - | 3kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 43V | 160V | TEP 100WIR Series | |||||
Each | 1+ ₩173,313 5+ ₩169,727 10+ ₩168,932 | Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 75W | 1 Output | 24V | 3.125A | - | - | Regulated | 3kV | 72V | Fixed, Adjustable | 36.8mm | 12.5mm | 57.9mm | 43V | 101V | RCQ75 Series | |||||
Each | 1+ ₩494,540 5+ ₩479,703 | Min: 1 / Mult: 1 | Railway | Full Brick | 4:1 | 600W | 1 Output | 12V | 50A | - | - | Regulated | 2.25kV | 110V | Fixed | 116.8mm | 12.7mm | 61mm | 43V | 160V | RDH600 Series | |||||
Each | 1+ ₩48,518 5+ ₩48,391 10+ ₩46,437 50+ ₩43,610 100+ ₩41,673 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ ₩494,540 5+ ₩479,703 | Min: 1 / Mult: 1 | Railway | Full Brick | 4:1 | 600W | 1 Output | 48V | 12.5A | - | - | Regulated | 2.25kV | 110V | Fixed | 116.8mm | 12.7mm | 61mm | 43V | 160V | RDH600 Series | |||||
Each | 1+ ₩334,770 5+ ₩324,715 10+ ₩314,684 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 300W | 1 Output | 5V | 60A | - | - | Regulated | 3kV | 110V | Fixed | 57.9mm | 12.7mm | 61mm | 43V | 160V | RDH300 Series |