Isolated Through Hole DC / DC Converters:
124개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩19,420 | Min: 1 / Mult: 1 | ITE | SIP | 5:1 | 1W | 1 Output | 6V | 300mA | - | - | Regulated | 2kV | - | Fixed | 9.2mm | 11.1mm | 21.8mm | 8V | 42V | MagI3C VISM Series | |||||
Each | 1+ ₩65,170 5+ ₩63,350 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10mm | 25.4mm | 9V | 36V | SKMW40 Series | |||||
Each | 1+ ₩23,571 | Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 2kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSO Series | |||||
Each | 1+ ₩21,342 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 2kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | REC5A-W Series | |||||
Each | 1+ ₩10,878 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 2kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ ₩22,923 5+ ₩22,402 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS6 Series | |||||
Each | 1+ ₩23,514 5+ ₩23,000 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 2kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS6 Series | |||||
Each | 1+ ₩59,537 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 2kV | 24V | Fixed | 24.4mm | 8.9mm | 27.9mm | 9V | 36V | BEI Series | |||||
Each | 1+ ₩56,890 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | 2kV | 24V | Fixed | 24.4mm | 8.4mm | 27.9mm | 9V | 36V | BEI Series | |||||
Each | 1+ ₩37,450 5+ ₩37,287 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 2kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 36V | REC5-RWZ Series | |||||
Each | 1+ ₩10,871 5+ ₩10,657 10+ ₩10,654 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 2kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RSE Series | |||||
Each | 1+ ₩20,560 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 2kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | REC5A-W Series | |||||
Each | 1+ ₩36,831 5+ ₩36,516 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 25.4mm | 10mm | 25.4mm | 9V | 36V | REC15E Series | |||||
Each | 1+ ₩22,923 5+ ₩22,402 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS6 Series | |||||
Each | 1+ ₩12,826 5+ ₩12,595 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 2kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSOE Series | |||||
Each | 1+ ₩22,923 5+ ₩22,402 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS6 Series | |||||
Each | 1+ ₩14,253 5+ ₩12,907 10+ ₩12,405 50+ ₩11,996 100+ ₩11,641 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 2kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 36V | SFT03T Series | |||||
Each | 1+ ₩14,253 5+ ₩12,907 10+ ₩12,405 50+ ₩11,996 100+ ₩11,641 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 2kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 36V | SFT03T Series | |||||
Each | 1+ ₩65,170 5+ ₩63,350 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10mm | 25.4mm | 18V | 75V | SKMW40 Series | |||||
Each | 1+ ₩65,170 5+ ₩63,350 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 3.3V | 10A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10mm | 25.4mm | 9V | 36V | SKMW40 Series | |||||
Each | 1+ ₩65,170 5+ ₩63,350 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 15V | 2.667A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10mm | 25.4mm | 18V | 75V | SKMW40 Series | |||||
Each | 1+ ₩26,360 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC20K-Z Series | |||||
Each | 1+ ₩34,176 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC30K Series | |||||
Each | 1+ ₩57,296 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 25.4mm | 10mm | 25.4mm | 9V | 36V | REC30E-Z Series | |||||
Each | 1+ ₩68,457 5+ ₩68,163 10+ ₩66,239 50+ ₩64,643 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | Regulated | 2kV | 24V | Fixed | 25.4mm | 10mm | 25.4mm | 9V | 36V | DKMW40 Series |