Isolated Through Hole DC / DC Converters:

16개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2400840

RoHS

Each
1+
₩7,991
5+
₩7,947
10+
₩7,876
50+
₩7,632
100+
₩7,525
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
3.5kV
5V
Fixed
6.15mm
10.15mm
19.65mm
4.75V
5.25V
MEF1 Series
2400838

RoHS

Each
1+
₩7,848
5+
₩7,805
10+
₩7,749
50+
₩7,525
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
3.5kV
3.3V
Fixed
6.15mm
10.15mm
19.65mm
3.135V
3.465V
MEF1 Series
2400837

RoHS

Each
1+
₩7,848
5+
₩7,805
10+
₩7,749
50+
₩7,525
Min: 1 / Mult: 1
-
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
3.5kV
3.3V
Fixed
6.15mm
10.15mm
19.65mm
3.135V
3.465V
MEF1 Series
4062288

RoHS

Each
1+
₩46,587
5+
₩44,199
10+
₩39,526
50+
₩36,567
100+
₩34,369
Min: 1 / Mult: 1
ITE
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
3.5kV
48V
Fixed
10.16mm
20.32mm
31.75mm
18V
72V
AM6TW-Z Series
2400845

RoHS

Each
1+
₩7,848
5+
₩7,805
10+
₩7,749
50+
₩7,525
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
3.5kV
24V
Fixed
6.15mm
10.15mm
19.65mm
22.8V
25.2V
MEF1 Series
2400842

RoHS

Each
1+
₩7,777
5+
₩7,665
10+
₩7,574
50+
₩7,525
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
3.5kV
12V
Fixed
6.15mm
10.15mm
19.65mm
11.4V
12.6V
MEF1 Series
2400841

RoHS

Each
1+
₩7,848
5+
₩7,805
10+
₩7,749
50+
₩7,525
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
3.5kV
12V
Fixed
6.15mm
10.15mm
19.65mm
11.4V
12.6V
MEF1 Series
2400843

RoHS

Each
1+
₩7,848
5+
₩7,805
10+
₩7,749
50+
₩7,525
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
3.5kV
24V
Fixed
6.15mm
10.15mm
19.65mm
22.8V
25.2V
MEF1 Series
2400839

RoHS

Each
1+
₩7,848
5+
₩7,805
10+
₩7,749
50+
₩7,525
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
3.5kV
5V
Fixed
6.15mm
10.15mm
19.65mm
4.75V
5.25V
MEF1 Series
4063265

RoHS

Each
1+
₩44,651
5+
₩41,448
10+
₩35,906
50+
₩32,755
100+
₩31,837
Min: 1 / Mult: 1
ITE
DIP
4:1
6W
1 Output
3.3V
1.4A
-
-
-
3.5kV
24V
Fixed
10.16mm
20.32mm
31.75mm
9V
36V
AM6TW-Z Series
4063270

RoHS

Each
1+
₩44,651
5+
₩41,448
10+
₩35,906
50+
₩32,755
100+
₩31,837
Min: 1 / Mult: 1
ITE
DIP
4:1
6W
1 Output
15V
400mA
-
-
-
3.5kV
24V
Fixed
20.32mm
10.16mm
31.75mm
9V
36V
AM6TW-Z Series
4063275

RoHS

Each
1+
₩44,651
5+
₩41,448
10+
₩35,906
50+
₩32,755
100+
₩31,837
Min: 1 / Mult: 1
ITE
DIP
4:1
6W
1 Output
12V
500mA
-
-
-
3.5kV
48V
Fixed
20.32mm
10.16mm
31.75mm
18V
72V
AM6TW-Z Series
4063266

RoHS

Each
1+
₩44,651
5+
₩41,448
10+
₩35,906
50+
₩32,755
100+
₩31,837
Min: 1 / Mult: 1
ITE
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
3.5kV
24V
Fixed
10.16mm
20.32mm
31.75mm
9V
36V
AM6TW-Z Series
4063262

RoHS

Each
1+
₩41,995
5+
₩38,983
10+
₩33,770
50+
₩30,807
100+
₩29,943
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
3.5kV
24V
Fixed
20.32mm
10.16mm
31.75mm
18V
36V
AM6T-Z Series
4063236

RoHS

Each
1+
₩49,068
5+
₩45,548
10+
₩39,457
50+
₩35,995
100+
₩34,985
Min: 1 / Mult: 1
ITE
DIP
4:1
4W
2 Output
5V
400mA
-5V
-400mA
-
3.5kV
24V
Fixed
20.32mm
10.16mm
31.75mm
9V
36V
AM4TW-Z Series
4063274

RoHS

Each
1+
₩44,651
5+
₩41,448
10+
₩35,906
50+
₩32,755
100+
₩31,837
Min: 1 / Mult: 1
ITE
DIP
4:1
6W
1 Output
24V
250mA
-
-
-
3.5kV
24V
Fixed
20.32mm
10.16mm
31.75mm
9V
36V
AM6TW-Z Series
16개 품목 1-16개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account