Isolated Through Hole DC / DC Converters:
469개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩67,193 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
Each | 1+ ₩86,629 5+ ₩85,954 10+ ₩85,279 50+ ₩77,614 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THM 10WI Series | |||||
Each | 1+ ₩42,344 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 6 Series | |||||
Each | 1+ ₩27,430 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ ₩150,720 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | - | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ ₩70,906 5+ ₩70,358 10+ ₩69,809 50+ ₩63,501 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 10 Series | |||||
Each | 1+ ₩57,138 5+ ₩56,695 10+ ₩56,252 50+ ₩51,176 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 3.3V | 1A | - | - | - | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 3 Series | |||||
Each | 1+ ₩70,906 5+ ₩70,770 10+ ₩69,809 50+ ₩63,501 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 10 Series | |||||
Each | 1+ ₩73,743 5+ ₩73,173 10+ ₩72,602 50+ ₩66,172 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 24V | 416mA | - | - | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 10 Series | |||||
Each | 1+ ₩65,199 10+ ₩58,200 25+ ₩54,517 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | |||||
Each | 1+ ₩86,629 5+ ₩85,954 10+ ₩85,279 50+ ₩77,614 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | - | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THM 10WI Series | |||||
Each | 1+ ₩86,629 5+ ₩85,954 10+ ₩85,279 50+ ₩78,198 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | - | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THM 10WI Series | |||||
Each | 1+ ₩93,787 5+ ₩93,000 10+ ₩92,212 50+ ₩87,555 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 20 Series | |||||
Each | 1+ ₩116,555 5+ ₩115,634 10+ ₩114,712 50+ ₩106,504 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | THM 30 Series | |||||
Each | 1+ ₩53,511 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series | |||||
Each | 1+ ₩62,707 5+ ₩62,222 10+ ₩61,737 50+ ₩58,244 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 6 Series | |||||
Each | 1+ ₩70,906 5+ ₩70,358 10+ ₩69,809 50+ ₩67,001 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | - | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 10 Series | |||||
Each | 1+ ₩125,836 5+ ₩118,179 10+ ₩117,986 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | THM 30 Series | |||||
Each | 1+ ₩41,430 5+ ₩41,114 10+ ₩40,797 50+ ₩38,252 100+ ₩36,545 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | - | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 2 Series | |||||
Each | 1+ ₩88,622 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 24V | 833mA | - | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | THM 20 Series | |||||
Each | 1+ ₩138,029 5+ ₩136,939 10+ ₩135,849 50+ ₩128,455 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | THM 30WI Series | |||||
Each | 1+ ₩39,447 5+ ₩39,145 10+ ₩38,843 50+ ₩36,424 100+ ₩36,148 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | - | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 2 Series | |||||
Each | 1+ ₩63,143 5+ ₩59,754 10+ ₩56,365 50+ ₩54,953 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 3 Series | |||||
Each | 1+ ₩20,532 5+ ₩20,237 10+ ₩19,942 50+ ₩19,042 100+ ₩17,605 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | |||||
Each | 1+ ₩79,763 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M03 Series |