Isolated Through Hole DC / DC Converters:

12개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
1007544

RoHS

Each
1+
₩7,735
5+
₩7,447
10+
₩7,159
50+
₩6,651
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
9V
110mA
-
-
Unregulated
1kV
12V
Fixed
6.1mm
10.2mm
11.5mm
10.8V
13.2V
TME Series
1007548

RoHS

Each
1+
₩7,735
5+
₩7,447
10+
₩7,159
50+
₩6,637
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
9V
110mA
-
-
Unregulated
1kV
24V
Fixed
7.1mm
10.2mm
11.5mm
21.6V
26.4V
TME Series
1007539

RoHS

Each
1+
₩7,735
5+
₩7,447
10+
₩7,159
50+
₩6,637
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
9V
110mA
-
-
Unregulated
1kV
5V
Fixed
6.1mm
10.2mm
11.5mm
4.5V
5.5V
TME Series
3260004

RoHS

Each
1+
₩4,613
10+
₩4,501
25+
₩4,374
50+
₩4,202
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
9V
110mA
-
-
Unregulated
1.5kV
24V
Fixed
6mm
10.15mm
11.68mm
21.6V
26.4V
TBA 1 Series
4692725

RoHS

Each
1+
₩13,791
Min: 1 / Mult: 1
ITE & Industrial
SIP
-
2W
2 Output
15V
110mA
-3V
-100mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
4692735

RoHS

Each
1+
₩13,791
Min: 1 / Mult: 1
ITE & Industrial
SIP
-
2W
2 Output
15V
110mA
-3V
-100mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
4692745

RoHS

Each
1+
₩13,791
Min: 1 / Mult: 1
ITE & Industrial
SIP
-
2W
2 Output
15V
110mA
-3V
-100mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
3259986

RoHS

Each
1+
₩4,627
10+
₩4,501
25+
₩4,374
50+
₩4,202
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
9V
110mA
-
-
Unregulated
1.5kV
12V
Fixed
6mm
10.15mm
11.68mm
10.8V
13.2V
TBA 1 Series
2848961

RoHS

Each
1+
₩12,798
5+
₩12,733
10+
₩10,773
50+
₩9,999
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
9V
110mA
-
-
Semi-regulated
3kV
24V
Fixed
7.1mm
10.2mm
19.5mm
21.6V
26.4V
TRV 1 Series
2848953

RoHS

Each
1+
₩11,813
5+
₩10,920
10+
₩10,027
50+
₩9,287
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
9V
110mA
-
-
Semi-regulated
3kV
5V
Fixed
6.1mm
10.2mm
19.5mm
4.5V
5.5V
TRV 1 Series
2848957

RoHS

Each
1+
₩11,813
5+
₩10,920
10+
₩10,027
50+
₩9,287
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
9V
110mA
-
-
Semi-regulated
3kV
12V
Fixed
6.1mm
10.2mm
19.5mm
10.8V
13.2V
TRV 1 Series
3259967

RoHS

Each
1+
₩4,613
10+
₩4,301
25+
₩4,202
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
9V
110mA
-
-
Unregulated
1.5kV
5V
Fixed
6mm
10.15mm
11.68mm
4.5V
5.5V
TBA 1 Series
12개 품목 1-12개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account