Isolated Through Hole DC / DC Converters:
33개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩182,659 5+ ₩177,862 10+ ₩175,303 50+ ₩172,889 | Min: 1 / Mult: 1 | ITE | DIP | - | 400W | 1 Output | 32V | 12.5A | - | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩229,677 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 10:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
Each | 1+ ₩209,905 5+ ₩203,605 10+ ₩201,041 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 28V | 12.5A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 36V | 75V | QSB350 Series | |||||
Each | 1+ ₩209,891 5+ ₩197,418 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 28V | 12.5A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 36V | QSB350 Series | |||||
Each | 1+ ₩275,677 5+ ₩267,394 10+ ₩260,401 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 1.5kV | 24V | Fixed | 57.9mm | 13.2mm | 61mm | 9V | 36V | QSB300 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩260,194 5+ ₩219,465 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 10:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 4.2kV | 72V | Fixed, Adjustable | 39.63mm | 13.5mm | 61.2mm | 16V | 160V | IRQ Series | ||||
Each | 1+ ₩256,698 5+ ₩224,611 10+ ₩217,348 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick | 12:1 | 150W | 1 Output | 12V | 12.5A | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB150W12 Series | |||||
Each | 1+ ₩281,277 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 12V | 12.5A | - | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||
Each | 1+ ₩175,552 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 12V | 12.5A | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩255,465 | Min: 1 / Mult: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 3kV | 110V | Fixed, Adjustable | 58.2mm | 12.7mm | 55.9mm | 57.6V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩243,621 | Min: 1 / Mult: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 3kV | 110V | Fixed, Adjustable | 12.7mm | 12.7mm | 61mm | 57.6V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩262,015 | Min: 1 / Mult: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 3kV | 110V | Fixed, Adjustable | 55.9mm | 12.7mm | 57.9mm | 57.6V | 160V | IRH Series | ||||
Each | 1+ ₩233,252 5+ ₩204,095 10+ ₩195,146 | Min: 1 / Mult: 1 | ITE | DIP | - | 300W | 1 Output | 24V | 12.5A | - | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | |||||
Each | 1+ ₩199,144 5+ ₩191,471 10+ ₩187,570 50+ ₩180,276 | Min: 1 / Mult: 1 | ITE | DIP | - | 350W | 1 Output | 28V | 12.5A | - | 2.25kV | 24V | Fixed | 37.3mm | 12.7mm | 58.9mm | 18V | 36V | CHS400 Series | |||||
Each | 1+ ₩256,428 5+ ₩224,374 10+ ₩210,329 | Min: 1 / Mult: 1 | ITE | DIP | - | 300W | 1 Output | 24V | 12.5A | - | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
Each | 1+ ₩275,677 5+ ₩267,394 10+ ₩260,401 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB300 Series | |||||
Each | 1+ ₩241,195 5+ ₩233,953 10+ ₩228,338 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 9V | 36V | QSB150 Series | |||||
Each | 1+ ₩302,805 5+ ₩293,720 10+ ₩292,313 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL300 Series | |||||
Each | 1+ ₩268,899 5+ ₩260,827 10+ ₩252,766 | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 2.25kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDQ150 Series | |||||
Each | 1+ ₩229,136 5+ ₩228,338 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB150 Series | |||||
XP POWER | Each | 1+ ₩181,904 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH150 Series | ||||
Each | 1+ ₩410,331 5+ ₩398,054 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 48V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 180V | 425V | QHL600 Series | |||||
Each | 1+ ₩494,540 5+ ₩479,703 | Min: 1 / Mult: 1 | Railway | Full Brick | 4:1 | 600W | 1 Output | 48V | 12.5A | Regulated | 2.25kV | 110V | Fixed | 116.8mm | 12.7mm | 61mm | 43V | 160V | RDH600 Series | |||||
Each | 1+ ₩334,770 5+ ₩324,715 10+ ₩314,684 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 3kV | 110V | Fixed | 57.9mm | 12.7mm | 61mm | 43V | 160V | RDH300 Series | |||||
Each | 1+ ₩223,406 5+ ₩218,858 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series |