Isolated Through Hole DC / DC Converters:
148개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩21,056 5+ ₩20,858 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 31.8mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ ₩21,309 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | 21.85mm | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ ₩48,997 5+ ₩46,320 10+ ₩43,643 50+ ₩40,923 100+ ₩39,650 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 4kV | 12V | Fixed | 20.3mm | 10.5mm | 31.8mm | 10.8V | 13.2V | THI 3 Series | |||||
Each | 1+ ₩40,785 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ ₩34,319 10+ ₩34,306 50+ ₩33,941 100+ ₩32,884 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 36V | THR 3WI Series | |||||
Each | 1+ ₩36,424 5+ ₩36,354 10+ ₩36,283 50+ ₩34,019 100+ ₩32,884 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ ₩12,075 10+ ₩11,238 25+ ₩10,512 | Min: 1 / Mult: 1 | ITE | SIP | 8:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 36V | MPWE-S | |||||
Each | 1+ ₩55,690 5+ ₩54,453 10+ ₩53,215 50+ ₩50,121 100+ ₩48,261 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 4.8kV | 5V | Fixed | 20.3mm | 10.7mm | 31.8mm | 4.5V | 9V | THB 3 Series | |||||
Each | 1+ ₩37,408 5+ ₩35,735 10+ ₩34,061 50+ ₩32,058 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 20V | Fixed | 20mm | 10.2mm | 32mm | 10V | 30V | TEL 3 Series | |||||
Each | 1+ ₩14,767 5+ ₩14,331 10+ ₩14,071 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ ₩23,908 5+ ₩23,003 10+ ₩22,098 50+ ₩21,081 100+ ₩20,732 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 12V | Fixed | 20mm | 10.2mm | 32mm | 9V | 18V | TEL 3 Series | |||||
Each | 1+ ₩23,092 5+ ₩22,340 10+ ₩21,587 50+ ₩20,951 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 1.5kV | 24V | Fixed | 31.8mm | 10.2mm | 20.3mm | 9V | 36V | TEN 3WIN Series | |||||
Each | 1+ ₩32,627 5+ ₩31,390 10+ ₩30,152 50+ ₩28,267 100+ ₩27,653 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 3 Series | |||||
Each | 1+ ₩50,708 5+ ₩49,172 10+ ₩47,651 50+ ₩45,633 100+ ₩42,591 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHM03 Series | |||||
Each | 1+ ₩23,908 5+ ₩23,008 10+ ₩22,108 50+ ₩21,081 100+ ₩19,790 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 5V | Fixed | 20mm | 10.2mm | 32mm | 4.5V | 9V | TEL 3 Series | |||||
Each | 1+ ₩20,954 5+ ₩19,914 10+ ₩18,873 50+ ₩18,001 100+ ₩16,657 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 5V | Fixed | 20mm | 10mm | 32mm | 4.5V | 5.5V | TEM 3N Series | |||||
Each | 1+ ₩18,943 5+ ₩18,803 10+ ₩18,662 50+ ₩17,804 100+ ₩16,463 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 3 Series | |||||
Each | 1+ ₩32,627 5+ ₩32,283 10+ ₩30,152 50+ ₩28,267 100+ ₩27,021 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 3 Series | |||||
Each | 1+ ₩29,392 5+ ₩27,986 10+ ₩26,580 50+ ₩24,920 100+ ₩24,360 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 3 Series | |||||
Each | 1+ ₩35,847 5+ ₩34,807 10+ ₩33,766 50+ ₩31,909 100+ ₩31,426 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ ₩39,658 5+ ₩38,779 10+ ₩37,899 50+ ₩35,889 100+ ₩35,695 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | |||||
Each | 1+ ₩28,872 5+ ₩28,000 10+ ₩27,128 50+ ₩26,245 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 1+ ₩37,127 5+ ₩37,041 10+ ₩33,766 50+ ₩31,656 100+ ₩30,253 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ ₩37,127 5+ ₩35,447 10+ ₩33,766 50+ ₩31,656 100+ ₩31,536 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ ₩21,306 5+ ₩20,923 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series |