Isolated Through Hole DC / DC Converters:
9개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩13,740 5+ ₩13,318 10+ ₩12,910 50+ ₩12,362 100+ ₩11,542 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ ₩13,740 5+ ₩13,318 10+ ₩12,910 50+ ₩12,362 100+ ₩11,542 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+ ₩13,740 5+ ₩13,318 10+ ₩12,910 50+ ₩12,362 100+ ₩11,542 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ ₩20,461 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | Unregulated | 6.4kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | RxxP2xx Series | |||||
Each | 1+ ₩16,876 5+ ₩16,215 10+ ₩15,554 50+ ₩14,837 100+ ₩13,705 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | Unregulated | 5.2kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV 2HI Series | |||||
Each | 1+ ₩21,457 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | Unregulated | 6.4kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | RxxP2xx Series | |||||
Each | 1+ ₩16,876 5+ ₩16,215 10+ ₩15,554 50+ ₩14,837 100+ ₩13,705 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | Unregulated | 5.2kV | 15V | Fixed | 7.5mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMV 2HI Series | |||||
Each | 1+ ₩16,876 5+ ₩16,527 10+ ₩15,554 50+ ₩14,837 100+ ₩13,705 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | Unregulated | 5.2kV | 12V | Fixed | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV 2HI Series | |||||
Each | 1+ ₩16,876 5+ ₩14,706 10+ ₩13,705 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | Unregulated | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV 2HI Series |