Isolated Through Hole DC / DC Converters:
31개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,033 10+ ₩5,614 25+ ₩5,412 50+ ₩5,349 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1.5V | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ ₩5,930 5+ ₩5,752 10+ ₩5,598 20+ ₩5,556 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1.5V | 15V | Fixed | 7.05mm | 10.16mm | - | 13.5V | 16.5V | PDME2-S Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩11,834 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1kV | 15V | Fixed | 7.65mm | 10.15mm | 19.65mm | 13.5V | 16.5V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩11,458 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1kV | 5V | Fixed | 7.65mm | 10.15mm | 19.5mm | 4.5V | 5.5V | NMG Series | ||||
Each | 1+ ₩17,097 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | - | - | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IU Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩18,296 5+ ₩18,184 10+ ₩18,086 50+ ₩16,679 100+ ₩16,201 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10mm | 14mm | 4.5V | 5.5V | NML Series | ||||
Each | 1+ ₩23,275 5+ ₩23,093 10+ ₩22,911 50+ ₩21,883 100+ ₩20,190 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ ₩21,868 5+ ₩21,707 10+ ₩21,545 50+ ₩20,561 100+ ₩19,005 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
Each | 1+ ₩22,262 5+ ₩21,904 10+ ₩21,545 50+ ₩20,729 100+ ₩20,392 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
Each | 1+ ₩9,788 5+ ₩9,783 10+ ₩9,537 50+ ₩9,494 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | PGNM2-S Series | |||||
Each | 1+ ₩10,618 5+ ₩10,610 10+ ₩10,604 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 15V | Fixed | 7.05mm | 10.2mm | 19.65mm | 13.5V | 16.5V | RKZE Series | |||||
Each | 1+ ₩11,842 5+ ₩11,667 10+ ₩11,244 50+ ₩10,821 100+ ₩10,483 가격 더 알아보기 | Min: 1 / Mult: 1 | - | SIP | - | 2W | 1 Output | 15V | 133mA | - | - | - | 1kV | 5V | Fixed | 7.5mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM2S-Z Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩11,401 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1kV | 24V | Fixed | 7.65mm | 10.15mm | 19.65mm | 21.6V | 26.4V | NMG Series | ||||
Each | 1+ ₩11,699 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1kV | 5V | Fixed | 7.55mm | 10.2mm | 11.5mm | 4.5V | 5.5V | RI Series | |||||
Each | 1+ ₩21,868 5+ ₩21,707 10+ ₩21,545 50+ ₩20,561 100+ ₩19,005 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 4 Series | |||||
Each | 1+ ₩16,721 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | - | - | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IU Series | |||||
Each | 1+ ₩30,770 5+ ₩29,842 10+ ₩28,914 50+ ₩27,691 100+ ₩25,834 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | - | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD04 Series | |||||
Each | 1+ ₩13,093 5+ ₩13,023 10+ ₩12,938 50+ ₩12,541 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 9.95mm | 12.65mm | 19.65mm | 4.5V | 5.5V | MEJ2 Series | |||||
Each | 1+ ₩16,915 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | - | - | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | IU Series | |||||
Each | 1+ ₩19,689 5+ ₩19,098 10+ ₩18,507 50+ ₩17,720 100+ ₩16,539 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Regulated | 1kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 21.6V | 26.4V | JAH02 Series | |||||
Each | 1+ ₩11,699 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1kV | 12V | Fixed | 7.55mm | 10.2mm | 11.5mm | 10.8V | 13.2V | RI Series | |||||
Each | 1+ ₩13,093 5+ ₩13,023 10+ ₩12,896 50+ ₩12,541 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 5.2kV | 15V | Fixed | 9.95mm | 12.65mm | 19.65mm | 13.5V | 16.5V | MEJ2 Series | |||||
Each | 1+ ₩13,093 5+ ₩13,023 10+ ₩12,938 50+ ₩12,541 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 5.2kV | 12V | Fixed | 9.95mm | 12.65mm | 19.65mm | 10.8V | 13.2V | MEJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩11,392 5+ ₩11,335 10+ ₩11,237 50+ ₩10,922 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||
Each | 1+ ₩11,617 5+ ₩11,265 10+ ₩10,913 50+ ₩10,882 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 4kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | IML02 Series |