Isolated Through Hole DC / DC Converters:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩261,164 5+ ₩253,317 10+ ₩247,171 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 12V | 16.7A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series | |||||
Each | 1+ ₩314,800 5+ ₩305,995 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 12V | 16.7A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14V | 160V | RDF200 Series | |||||
Each | 1+ ₩364,471 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 12V | 16.7A | - | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14V | 160V | PYH200 Series | |||||
Each | 1+ ₩251,399 5+ ₩219,974 10+ ₩210,329 | Min: 1 / Mult: 1 | ITE | DIP | - | 200.4W | 1 Output | 12V | 16.7A | - | 2.25kV | 24V | Fixed | 23.26mm | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | |||||
Each | 1+ ₩233,252 5+ ₩204,095 10+ ₩195,146 | Min: 1 / Mult: 1 | ITE | DIP | - | 200.4W | 1 Output | 12V | 16.7A | - | 2.25kV | 24V | Fixed | 22.86mm | 11mm | 58.4mm | 18V | 36V | CHS300 Series | |||||
XP POWER | Each | 1+ ₩248,106 5+ ₩247,171 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 12V | 16.7A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB200 Series |