Isolated Through Hole DC / DC Converters:
21개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩114,956 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH50 Series | |||||
Each | 1+ ₩136,201 5+ ₩132,108 10+ ₩129,393 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 12V | Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 18V | JSK50 Series | |||||
Each | 1+ ₩136,201 5+ ₩132,114 10+ ₩129,393 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 48V | Adjustable | 25.4mm | 11mm | 50.8mm | 36V | 75V | JSK50 Series | |||||
Each | 1+ ₩176,574 5+ ₩154,503 10+ ₩129,393 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 24V | Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 36V | JSK50 Series | |||||
Each | 1+ ₩158,181 5+ ₩153,428 10+ ₩152,686 | Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 3kV | 72V | Fixed, Adjustable | 36.8mm | 12.5mm | 57.9mm | 43V | 101V | RCQ50 Series | |||||
Each | 1+ ₩107,301 5+ ₩104,081 10+ ₩102,954 | Min: 1 / Mult: 1 | Railway | DIP | 10:1 | 25W | 1 Output | 12V | 2.08A | Regulated | 3kV | 72V | Fixed, Adjustable | 25.4mm | 11.5mm | 50.8mm | 16V | 160V | RDF25 Series | |||||
Each | 1+ ₩183,495 5+ ₩177,982 10+ ₩175,440 | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 100W | 1 Output | 48V | 2.08A | Regulated | 3kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDL100 Series | |||||
Each | 1+ ₩137,846 5+ ₩133,697 10+ ₩132,000 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | JWL50 Series | |||||
Each | 1+ ₩158,181 5+ ₩153,428 10+ ₩152,686 | Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.5mm | 57.9mm | 66V | 160V | RCQ50 Series | |||||
Each | 1+ ₩118,425 5+ ₩115,645 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 48V | Fixed | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH50 Series | |||||
Each | 1+ ₩124,049 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH50 Series | |||||
Each | 1+ ₩133,065 5+ ₩128,921 10+ ₩124,495 50+ ₩117,434 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | - | 48V | Fixed | 57.9mm | 12.7mm | 61mm | 36V | 75V | - | |||||
Each | 1+ ₩133,065 5+ ₩128,921 10+ ₩124,495 50+ ₩117,434 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | - | 24V | Fixed | 57.9mm | 12.7mm | 61mm | 18V | 36V | - | |||||
Each | 1+ ₩187,554 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 24V | 2.08A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ ₩144,006 5+ ₩136,546 10+ ₩129,085 50+ ₩127,922 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 24V | 2.08A | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | TEN 50WI Series | |||||
Each | 1+ ₩146,537 5+ ₩138,894 10+ ₩131,250 50+ ₩122,203 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 24V | 2.08A | - | 1.5kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | TEN 50WI Series | |||||
AIMTEC | Each | 1+ ₩132,022 | Min: 1 / Mult: 1 | Railway | DIP | - | 25W | 1 Output | - | 2.08A | - | - | 72V | - | - | - | 53mm | - | - | AM25EUW-ZK Series | ||||
XP POWER | Each | 1+ ₩114,956 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 18V | ICH50 Series | ||||
XP POWER | Each | 1+ ₩124,049 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 75V | ICH50 Series | ||||
Each | 1+ ₩132,896 5+ ₩125,998 10+ ₩119,100 50+ ₩110,086 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 36V | TEN 50 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ ₩179,346 5+ ₩172,670 10+ ₩169,863 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 50W | 1 Output | 24V | 2.08A | - | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 66V | 160V | ERM50 Series |