Isolated Through Hole DC / DC Converters:
14개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩194,146 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, DIP | 12:1 | 50W | 1 Output | 24V | 2.1A | - | 3kV | 72V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | PYQ50 Series | |||||
Each | 1+ ₩261,772 5+ ₩229,050 10+ ₩220,912 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 50.4W | 1 Output | 24V | 2.1A | - | - | - | Fixed, Adjustable | 37.2mm | 12.7mm | 58.3mm | 200V | 425V | PH-A Series | |||||
Each | 1+ ₩168,756 5+ ₩163,502 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 50W | 1 Output | 24V | 2.1A | Regulated | 3kV | 72V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RDF50 Series | |||||
Each | 1+ ₩241,743 5+ ₩229,628 10+ ₩217,513 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 48V | 2.1A | - | 2.25kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 36V | 75V | TEP 100 Series | |||||
Each | 1+ ₩241,743 5+ ₩229,628 10+ ₩217,513 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 48V | 2.1A | - | 2.25kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 18V | 36V | TEP 100 Series | |||||
Each | 1+ ₩290,120 5+ ₩275,600 10+ ₩261,080 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 48V | 2.1A | - | 3kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 43V | 160V | TEP 100WIR Series | |||||
Each | 1+ ₩263,963 5+ ₩250,758 10+ ₩237,553 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 48V | 2.1A | - | 2.25kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
Each | 1+ ₩263,963 5+ ₩250,758 10+ ₩237,553 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 48V | 2.1A | - | 2.25kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 16.5V | 75V | TEP 100WIR Series | |||||
Each | 1+ ₩387,404 | Min: 1 / Mult: 1 | ITE | Half Brick | 8:1 | 100W | 1 Output | 48V | 2.1A | Regulated | 4.2kV | 110V | Fixed, Adjustable | 60.6mm | 13mm | 63.1mm | 16.5V | 140V | RPA100H-RUW Series | |||||
Each | 1+ ₩267,619 5+ ₩260,813 10+ ₩254,006 | Min: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 48V | 2.1A | - | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ ₩267,619 5+ ₩260,813 10+ ₩254,006 | Min: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 48V | 2.1A | - | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | |||||
Each | 1+ ₩167,515 5+ ₩163,488 10+ ₩158,250 50+ ₩153,377 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.1A | Regulated | - | 24V | Fixed | - | - | - | 18V | 36V | PH-S Series | |||||
Each | 1+ ₩135,258 5+ ₩132,641 10+ ₩130,899 50+ ₩127,959 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 48V | 2.1A | Regulated | - | 24V | Fixed, Adjustable | - | 12.7mm | 61.8mm | 9V | 36V | PRQ100W-D Series | |||||
Each | 1+ ₩60,604 5+ ₩59,801 10+ ₩58,500 50+ ₩58,308 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 1 Output | 12.1V | 2.1A | - | - | 24V | Fixed | 35mm | 10mm | 50mm | 18V | 36V | - |