Isolated Through Hole DC / DC Converters:
117개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩81,463 5+ ₩79,009 10+ ₩76,569 50+ ₩73,317 100+ ₩68,423 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ ₩52,947 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 40.6mm | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | |||||
Each | 1+ ₩105,754 5+ ₩101,799 10+ ₩97,844 50+ ₩91,593 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ ₩126,427 5+ ₩119,832 10+ ₩113,236 50+ ₩105,443 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 48V | Fixed | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | TEN 30WI Series | |||||
Each | 1+ ₩63,115 5+ ₩62,941 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 1+ ₩126,427 5+ ₩119,832 10+ ₩113,236 50+ ₩108,510 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | |||||
Each | 1+ ₩63,115 5+ ₩62,941 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series | |||||
Each | 1+ ₩137,225 5+ ₩128,977 10+ ₩126,398 50+ ₩123,818 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 9.6mm | 50.8mm | 18V | 36V | TEL 30 Series | |||||
Each | 1+ ₩71,005 5+ ₩68,867 10+ ₩66,743 50+ ₩66,496 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 25mm | 10.9mm | 25.4mm | 18V | 75V | JTK30 Series | |||||
Each | 1+ ₩89,933 5+ ₩87,233 10+ ₩86,319 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | |||||
Each | 1+ ₩71,005 5+ ₩68,867 10+ ₩66,743 50+ ₩66,496 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 25mm | 10.9mm | 25.4mm | 9V | 36V | JTK30 Series | |||||
Each | 1+ ₩98,195 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 4kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JHM30 Series | |||||
Each | 1+ ₩103,218 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 4kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JHM30 Series | |||||
Each | 1+ ₩110,754 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 4kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | JHM30 Series | |||||
Each | 1+ ₩77,739 5+ ₩75,409 10+ ₩73,075 50+ ₩69,966 100+ ₩65,301 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK30 Series | |||||
Each | 1+ ₩107,906 5+ ₩104,657 10+ ₩101,423 50+ ₩97,106 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 24V | Fixed | 40.64mm | 10.2mm | 50.8mm | 18V | 36V | JCL30 Series | |||||
Each | 1+ ₩177,349 5+ ₩171,864 10+ ₩166,148 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | REM30-W Series | |||||
Each | 1+ ₩89,933 5+ ₩87,233 10+ ₩86,319 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 75V | JTL30 Series | |||||
Each | 1+ ₩107,906 5+ ₩104,657 10+ ₩101,423 50+ ₩97,106 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 48V | Fixed | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ ₩63,115 5+ ₩62,941 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 36V | 75V | JCM30 Series | |||||
Each | 1+ ₩180,805 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR Series | |||||
Each | 1+ ₩52,712 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | 9.3mm | 33mm | 18V | 75V | Hammerhead KHHD002A5B Series | |||||
Each | 1+ ₩117,005 5+ ₩111,781 10+ ₩106,556 50+ ₩96,942 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | |||||
Each | 1+ ₩41,001 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | - | 500V | 24V | Fixed, Adjustable | 35.56mm | 8.5mm | 22.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ ₩63,186 5+ ₩60,823 10+ ₩59,839 50+ ₩58,587 100+ ₩57,996 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 18V | MGS30 Series |