Isolated Through Hole DC / DC Converters:
562개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,890 5+ ₩7,646 10+ ₩7,417 50+ ₩7,102 100+ ₩6,996 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,288 5+ ₩7,245 10+ ₩7,202 50+ ₩6,944 100+ ₩6,841 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
Each | 1+ ₩4,476 10+ ₩4,391 25+ ₩4,307 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | ROE Series | |||||
Each | 1+ ₩2,181 10+ ₩2,110 25+ ₩2,053 50+ ₩2,024 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | TEA 1 Series | |||||
Each | 1+ ₩2,626 10+ ₩2,597 25+ ₩2,514 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RFM Series | |||||
Each | 1+ ₩2,540 10+ ₩2,468 25+ ₩2,396 50+ ₩2,282 100+ ₩2,241 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TEA 1HI Series | |||||
Each | 1+ ₩3,122 10+ ₩3,052 25+ ₩3,037 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RFMM Series | |||||
Each | 1+ ₩67,193 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
Each | 1+ ₩3,684 15+ ₩3,387 50+ ₩3,070 150+ ₩2,233 250+ ₩2,055 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPF-S | |||||
Each | 1+ ₩23,571 | Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 2kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSO Series | |||||
Each | 1+ ₩12,007 | Min: 1 / Mult: 1 | - | SIP | - | 3W | 1 Output | 15V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.6mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TMU 3 Series | |||||
Each | 1+ ₩14,346 | Min: 1 / Mult: 1 | - | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 12V | Fixed | 9.5mm | 7.2mm | 19.5mm | 10.8V | 13.2V | IF Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩9,712 5+ ₩9,669 10+ ₩9,598 50+ ₩9,253 100+ ₩9,121 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||
Each | 1+ ₩6,169 10+ ₩5,472 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ ₩7,288 5+ ₩7,245 10+ ₩7,202 50+ ₩6,944 100+ ₩6,911 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ ₩10,702 5+ ₩10,646 10+ ₩10,576 50+ ₩9,697 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 9.8mm | 5.4mm | 11.5mm | 4.5V | 5.5V | NKE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,216 5+ ₩7,209 10+ ₩7,202 50+ ₩6,944 100+ ₩6,841 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 9.8mm | 6.8mm | 11.5mm | 4.5V | 5.5V | NME Series | ||||
Each | 1+ ₩3,400 10+ ₩3,329 25+ ₩3,286 50+ ₩3,195 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6.1mm | 10mm | 11.53mm | 4.5V | 5.5V | CRE1 Series | |||||
Each | 1+ ₩4,491 10+ ₩4,417 25+ ₩4,307 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | REE Series | |||||
Each | 1+ ₩11,898 5+ ₩11,842 10+ ₩11,757 50+ ₩11,401 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 9.95mm | 12.65mm | 19.65mm | 4.5V | 5.5V | MEJ1 Series | |||||
Each | 1+ ₩7,890 5+ ₩7,597 10+ ₩7,303 50+ ₩7,004 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 12V | Fixed | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+ ₩31,783 5+ ₩30,321 10+ ₩28,858 50+ ₩28,136 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series | |||||
Each | 1+ ₩7,396 5+ ₩7,284 10+ ₩7,171 50+ ₩6,946 100+ ₩6,891 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6.25mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MER1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩20,209 5+ ₩20,111 10+ ₩19,970 50+ ₩19,359 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1kV | 24V | Fixed | 14.66mm | 7mm | 32.26mm | 18V | 36V | NDY Series | ||||
Each | 1+ ₩45,283 5+ ₩43,181 10+ ₩41,079 50+ ₩38,505 100+ ₩36,779 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series |