Isolated Through Hole DC / DC Converters:
15개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩84,941 5+ ₩84,041 10+ ₩83,141 50+ ₩81,755 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | Regulated | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TVN 5WI Series | |||||
Each | 1+ ₩29,754 5+ ₩28,866 10+ ₩27,964 30+ ₩26,785 100+ ₩24,996 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 24V | 208mA | - | - | Regulated | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD05 Series | |||||
Each | 1+ ₩99,753 10+ ₩91,685 25+ ₩88,659 50+ ₩87,461 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ ₩80,581 5+ ₩79,766 10+ ₩78,950 50+ ₩71,818 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 24V | 208mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 9V | 36V | TVN 5WI Series | |||||
Each | 1+ ₩30,770 5+ ₩29,842 10+ ₩28,914 50+ ₩27,691 100+ ₩25,834 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 24V | 208mA | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD05 Series | |||||
Each | 1+ ₩93,801 5+ ₩92,810 10+ ₩91,818 50+ ₩83,626 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 24V | 208mA | - | - | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ ₩31,558 5+ ₩30,602 10+ ₩30,167 | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | Regulated | 1.5kV | 5V | Fixed | 9.3mm | 12.5mm | 26mm | 4.5V | 9V | IMM05 Series | |||||
Each | 1+ ₩31,558 5+ ₩30,602 10+ ₩30,167 | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 12.5mm | 26mm | 9V | 18V | IMM05 Series | |||||
Each | 1+ ₩31,558 5+ ₩30,602 10+ ₩30,167 | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | Regulated | 1.5kV | 24V | Fixed | 9.3mm | 12.5mm | 26mm | 18V | 36V | IMM05 Series | |||||
Each | 1+ ₩80,581 5+ ₩79,766 10+ ₩78,950 50+ ₩71,818 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 24V | 208mA | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 18V | 75V | TVN 5WI Series | |||||
Each | 1+ ₩17,350 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 2 Output | 24V | 208mA | -24VDC | -208mA | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC10K-AW Series | |||||
Each | 1+ ₩17,350 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 2 Output | 24V | 208mA | -24VDC | -208mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC10K-AW Series | |||||
Each | 1+ ₩27,411 5+ ₩26,569 10+ ₩25,690 50+ ₩24,651 100+ ₩24,651 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | - | 1.6kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD05 Series | |||||
Each | 1+ ₩32,632 5+ ₩32,200 10+ ₩31,499 50+ ₩30,086 100+ ₩29,833 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | - | 1kV | 12V | Fixed | 23.5mm | 10mm | 25.03mm | 10.8V | 13.2V | NMXU Series | |||||
Each | 1+ ₩33,976 5+ ₩33,526 10+ ₩32,796 50+ ₩32,688 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | - | 1kV | 5V | Fixed | 23.5mm | 10mm | 25.03mm | 4.5V | 5.5V | NMXU Series |