Isolated Through Hole DC / DC Converters:

11개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2663368

RoHS

Each
1+
₩23,795
5+
₩23,683
10+
₩23,444
50+
₩22,802
Min: 1 / Mult: 1
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
24V
Fixed
27.81mm
9.88mm
45.47mm
18V
36V
MGJ6 Series
2663364

RoHS

Each
1+
₩23,795
5+
₩23,669
10+
₩22,979
50+
₩22,802
Min: 1 / Mult: 1
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
12V
Fixed
27.81mm
9.88mm
45.47mm
9V
18V
MGJ6 Series
2663376

RoHS

Each
1+
₩23,795
5+
₩23,683
10+
₩23,514
50+
₩22,802
Min: 1 / Mult: 1
Gate Drive
SIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
24V
Fixed
28.12mm
10.9mm
38.89mm
18V
36V
MGJ6 Series
2663374

RoHS

Each
1+
₩23,795
5+
₩23,683
10+
₩23,514
50+
₩22,802
Min: 1 / Mult: 1
Gate Drive
SIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
12V
Fixed
28.12mm
10.9mm
38.89mm
9V
18V
MGJ6 Series
2663370

RoHS

Each
1+
₩23,837
5+
₩23,641
10+
₩23,444
50+
₩23,247
100+
₩22,802
Min: 1 / Mult: 1
Gate Drive
SIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
5V
Fixed
28.12mm
10.9mm
38.89mm
4.5V
9V
MGJ6 Series
2663361

RoHS

Each
1+
₩24,498
5+
₩24,414
10+
₩24,315
50+
₩23,247
100+
₩22,802
Min: 1 / Mult: 1
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
5V
Fixed
27.81mm
9.88mm
45.47mm
4.5V
9V
MGJ6 Series
2663373

RoHS

Each
1+
₩23,795
5+
₩23,683
10+
₩23,261
50+
₩22,802
Min: 1 / Mult: 1
Gate Drive
SIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
12V
Fixed
28.12mm
10.9mm
38.89mm
9V
18V
MGJ6 Series
2663362

RoHS

Each
1+
₩23,795
5+
₩23,683
10+
₩23,514
50+
₩22,802
Min: 1 / Mult: 1
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
5V
Fixed
27.81mm
9.88mm
45.47mm
4.5V
9V
MGJ6 Series
2663365

RoHS

Each
1+
₩23,795
5+
₩23,683
10+
₩23,247
50+
₩22,802
Min: 1 / Mult: 1
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
12V
Fixed
27.81mm
9.88mm
45.47mm
9V
18V
MGJ6 Series
2663367

RoHS

Each
1+
₩23,795
5+
₩23,683
10+
₩23,514
50+
₩22,802
Min: 1 / Mult: 1
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
24V
Fixed
27.81mm
9.88mm
45.47mm
18V
36V
MGJ6 Series
2663371

RoHS

Each
1+
₩23,795
5+
₩23,683
10+
₩23,514
50+
₩22,802
Min: 1 / Mult: 1
Gate Drive
SIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
5V
Fixed
28.12mm
10.9mm
38.89mm
4.5V
9V
MGJ6 Series
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account