Isolated Through Hole DC / DC Converters:
29개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩46,542 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 75V | JWE08 Series | |||||
Each | 1+ ₩65,025 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | -335mA | - | 3kV | 24V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.8mm | 13V | 70V | AM8TW-Z Series | |||||
Each | 1+ ₩58,223 10+ ₩58,210 50+ ₩56,877 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | |||||
Each | 1+ ₩58,275 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ ₩62,636 10+ ₩62,297 20+ ₩62,254 50+ ₩61,758 100+ ₩60,387 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ ₩46,971 5+ ₩46,709 10+ ₩44,215 50+ ₩41,557 100+ ₩39,939 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 8 Series | |||||
Each | 1+ ₩32,064 5+ ₩31,171 10+ ₩30,278 50+ ₩28,394 100+ ₩27,129 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 24V | 335mA | - | - | - | 1.5kV | 12V | Fixed | 14mm | 8.5mm | 24.1mm | 9V | 18V | TEL 8 Series | |||||
Each | 1+ ₩66,265 5+ ₩64,268 10+ ₩62,286 50+ ₩59,628 100+ ₩55,851 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.2mm | 31.8mm | 42V | 176V | RDD Series | |||||
Each | 1+ ₩45,443 5+ ₩44,080 10+ ₩42,717 50+ ₩40,898 100+ ₩38,678 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF08 Series | |||||
Each | 1+ ₩40,294 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCJ08 Series | |||||
Each | 1+ ₩42,654 5+ ₩41,374 10+ ₩41,178 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 24V | 335mA | - | - | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 18V | JSE08 Series | |||||
Each | 1+ ₩45,944 5+ ₩44,552 10+ ₩44,367 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 18V | JSE08 Series | |||||
Each | 1+ ₩34,455 5+ ₩33,485 10+ ₩32,514 50+ ₩30,475 100+ ₩29,090 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | - | 1.5kV | 12V | Fixed | 14mm | 8.5mm | 24.1mm | 9V | 18V | TEL 8 Series | |||||
Each | 1+ ₩42,640 5+ ₩41,360 10+ ₩40,854 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 24V | 335mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 36V | JWE08 Series | |||||
Each | 1+ ₩34,455 5+ ₩33,485 10+ ₩32,514 50+ ₩30,475 100+ ₩29,090 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | - | 1.5kV | 24V | Fixed | 14mm | 8.5mm | 24.1mm | 18V | 36V | TEL 8 Series | |||||
Each | 1+ ₩32,064 5+ ₩30,040 10+ ₩28,015 50+ ₩27,129 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 24V | 335mA | - | - | - | 1.5kV | 48V | Fixed | 14mm | 8.5mm | 24.1mm | 36V | 75V | TEL 8 Series | |||||
Each | 1+ ₩37,689 5+ ₩36,600 10+ ₩35,510 50+ ₩33,288 100+ ₩31,783 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | - | 1.5kV | 24V | Fixed | 14mm | 8.5mm | 24.1mm | 9V | 36V | TEL 8WI Series | |||||
Each | 1+ ₩32,064 5+ ₩31,171 10+ ₩30,278 50+ ₩28,394 100+ ₩27,129 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 24V | 335mA | - | - | - | 1.5kV | 24V | Fixed | 14mm | 8.5mm | 24.1mm | 18V | 36V | TEL 8 Series | |||||
Each | 1+ ₩34,455 5+ ₩33,485 10+ ₩32,514 50+ ₩30,475 100+ ₩29,090 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | - | 1.5kV | 48V | Fixed | 14mm | 8.5mm | 24.1mm | 36V | 75V | TEL 8 Series | |||||
Each | 1+ ₩43,389 5+ ₩42,811 10+ ₩42,721 20+ ₩42,053 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 24V | 335mA | - | - | - | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 24mm | 9V | 36V | ATA Series | |||||
Each | 1+ ₩131,847 5+ ₩115,367 10+ ₩95,589 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM10 Series | |||||
Each | 1+ ₩73,055 5+ ₩70,993 10+ ₩70,441 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | ERM10 Series | |||||
Each | 1+ ₩72,155 5+ ₩71,124 10+ ₩69,875 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | ERM10 Series | |||||
Each | 1+ ₩61,889 5+ ₩53,319 10+ ₩44,748 20+ ₩43,854 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | - | - | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 24mm | 18V | 75V | ATA Series | |||||
Each | 1+ ₩47,527 5+ ₩45,741 10+ ₩45,553 20+ ₩44,231 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | - | - | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 24mm | 9V | 36V | ATA Series |