Isolated Through Hole DC / DC Converters:

13개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2759670

RoHS

Each
1+
₩37,872
5+
₩36,733
10+
₩36,545
Min: 1 / Mult: 1
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
24V
Fixed
9.6mm
11.2mm
21.8mm
18V
36V
ICZ Series
2729576

RoHS

Each
1+
₩35,510
5+
₩34,627
Min: 1 / Mult: 1
ITE
SIP
4:1
9W
1 Output
24V
375mA
-
-
Regulated
1.5kV
24V
Fixed
9.6mm
11.2mm
21.9mm
9V
36V
ITZ Series
2759676

RoHS

Each
1+
₩37,872
5+
₩36,733
10+
₩36,545
Min: 1 / Mult: 1
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
48V
Fixed
9.6mm
11.2mm
21.8mm
36V
75V
ICZ Series
3253288

RoHS

Each
1+
₩30,123
5+
₩26,357
10+
₩21,979
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
-
1.5kV
48V
Fixed
9.6mm
11.2mm
24mm
36V
75V
DPB09 Series
3253281

RoHS

Each
1+
₩33,470
5+
₩29,286
10+
₩24,266
50+
₩21,979
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
-
1.5kV
12V
Fixed
9.6mm
11.2mm
24mm
9V
18V
DPB09 Series
3253306

RoHS

Each
1+
₩33,470
5+
₩29,286
10+
₩24,266
50+
₩21,979
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
24V
375mA
-
-
-
1.5kV
48V
Fixed
9.6mm
11.2mm
24mm
36V
75V
SPB09 Series
3253294

RoHS

Each
1+
₩33,470
5+
₩29,286
10+
₩24,266
50+
₩21,979
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
24V
375mA
-
-
-
1.5kV
12V
Fixed
9.6mm
11.2mm
24mm
9V
18V
SPB09 Series
2579467

RoHS

Each
1+
₩54,424
5+
₩53,886
10+
₩53,348
50+
₩50,248
100+
₩48,008
Min: 1 / Mult: 1
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
12V
Fixed
9.6mm
11.2mm
21.8mm
9V
18V
TMR 9 Series
2579502

RoHS

Each
1+
₩60,275
5+
₩59,804
10+
₩59,332
50+
₩53,977
Min: 1 / Mult: 1
ITE
SIP
4:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
48V
Fixed
9.6mm
11.2mm
21.8mm
18V
75V
TMR 9WI Series
2579478

RoHS

Each
1+
₩57,560
5+
₩56,957
10+
₩56,354
50+
₩53,145
100+
₩50,766
Min: 1 / Mult: 1
ITE
SIP
4:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
24V
Fixed
9.6mm
11.2mm
21.8mm
9V
36V
TMR 9WI Series
2579477

RoHS

Each
1+
₩48,658
5+
₩47,618
10+
₩46,577
50+
₩45,832
100+
₩45,099
Min: 1 / Mult: 1
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
24V
Fixed
9.6mm
11.2mm
21.8mm
18V
36V
TMR 9 Series
3253285

RoHS

Each
1+
₩33,470
5+
₩29,286
10+
₩24,266
50+
₩21,979
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
-
1.5kV
24V
Fixed
9.6mm
11.2mm
24mm
18V
36V
DPB09 Series
3253300

RoHS

Each
1+
₩33,470
5+
₩29,286
10+
₩24,266
50+
₩21,979
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
24V
375mA
-
-
-
1.5kV
24V
Fixed
9.6mm
11.2mm
24mm
18V
36V
SPB09 Series
13개 품목 1-13개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account