Isolated Through Hole DC / DC Converters:
113개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩59,535 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.41mm | 25.4mm | 9V | 36V | SPM Series | |||||
Each | 1+ ₩48,124 5+ ₩46,676 10+ ₩46,543 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ ₩42,791 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | |||||
Each | 1+ ₩60,533 5+ ₩58,856 10+ ₩57,178 50+ ₩53,775 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ ₩55,690 5+ ₩54,453 10+ ₩53,215 50+ ₩50,932 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩122,467 | Min: 1 / Mult: 1 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 24V | 3A | - | - | - | 1.5kV | 12V | Fixed, Adjustable | 22.9mm | 12.8mm | 58.4mm | 9V | 36V | UWE Series | ||||
Each | 1+ ₩56,745 5+ ₩54,635 10+ ₩53,749 50+ ₩51,738 100+ ₩50,894 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS15 Series | |||||
Each | 1+ ₩62,679 5+ ₩60,345 10+ ₩59,374 50+ ₩57,153 100+ ₩55,395 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 76V | MGS15 Series | |||||
Each | 1+ ₩62,192 5+ ₩60,326 10+ ₩58,460 50+ ₩55,973 100+ ₩53,934 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ ₩66,237 5+ ₩62,686 10+ ₩59,135 50+ ₩55,867 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 3A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEL 15 Series | |||||
Each | 1+ ₩57,378 5+ ₩56,741 10+ ₩49,344 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.6kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15 Series | |||||
Each | 1+ ₩44,827 5+ ₩41,549 10+ ₩38,631 25+ ₩35,740 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ ₩43,262 5+ ₩42,925 10+ ₩42,603 19+ ₩42,589 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ ₩54,022 5+ ₩47,269 10+ ₩42,233 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | MDS15 Series | |||||
Each | 1+ ₩43,160 5+ ₩42,837 10+ ₩42,513 50+ ₩39,855 100+ ₩38,075 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 15WI Series | |||||
Each | 1+ ₩56,309 5+ ₩55,733 10+ ₩55,156 50+ ₩51,991 100+ ₩49,646 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15N Series | |||||
Each | 1+ ₩56,309 5+ ₩55,735 10+ ₩55,161 50+ ₩51,991 100+ ₩49,646 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15N Series | |||||
Each | 1+ ₩49,017 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 12V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK15 Series | |||||
BEL POWER SOLUTIONS | Each | 1+ ₩137,009 5+ ₩135,993 10+ ₩133,763 25+ ₩133,594 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 162W | 1 Output | 54V | 3A | - | - | - | 2.25kV | 48V | Fixed | 36.83mm | 15mm | 58.44mm | 18V | 75V | QB Series | ||||
Each | 1+ ₩67,332 5+ ₩58,916 10+ ₩48,816 50+ ₩47,180 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS15 Series | |||||
Each | 1+ ₩55,226 5+ ₩53,566 10+ ₩53,180 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ ₩76,644 5+ ₩71,244 10+ ₩65,843 50+ ₩63,227 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 15 Series | |||||
Each | 1+ ₩59,346 5+ ₩57,701 10+ ₩56,056 50+ ₩50,960 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 15WI Series | |||||
Each | 1+ ₩73,972 5+ ₩71,467 10+ ₩66,112 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 3A | - | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.22mm | 31.8mm | 9V | 36V | THD 15WIN Series | |||||
Each | 1+ ₩36,831 5+ ₩36,516 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 25.4mm | 10mm | 25.4mm | 9V | 36V | REC15E Series |