Isolated Through Hole DC / DC Converters:

19개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3976732

RoHS

Each
1+
₩204,083
Min: 1 / Mult: 1
ITE & Railway
Quarter Brick
-
50W
1 Output
12V
4.17A
Regulated
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
PRQE50W-D Series
2725484

RoHS

Each
1+
₩146,537
5+
₩138,894
10+
₩131,250
50+
₩125,992
Min: 1 / Mult: 1
ITE
DIP
4:1
50W
1 Output
12V
4.17A
-
1.5kV
24V
Fixed
25.4mm
11mm
50.8mm
9V
36V
TEN 50WI Series
2280215

RoHS

Each
1+
₩135,272
5+
₩128,283
10+
₩121,294
50+
₩112,842
Min: 1 / Mult: 1
ITE
DIP
2:1
50W
1 Output
12V
4.17A
-
1.5kV
12V
Fixed
25.4mm
11mm
50.8mm
9V
18V
TEN 50 Series
2679798

RoHS

Each
1+
₩137,846
5+
₩134,430
Min: 1 / Mult: 1
ITE
DIP
4:1
50W
1 Output
12V
4.17A
Regulated
1.5kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
JWL50 Series
2466986

RoHS

Each
1+
₩194,239
5+
₩188,403
10+
₩182,938
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
100W
1 Output
24V
4.17A
Regulated
1.5kV
24V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
36V
QSB100 Series
2466991

RoHS

Each
1+
₩192,885
5+
₩187,101
10+
₩184,682
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
100W
1 Output
24V
4.17A
Regulated
1.5kV
48V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
18V
75V
QSB100 Series
2679770

RoHS

Each
1+
₩136,201
5+
₩132,114
10+
₩129,393
Min: 1 / Mult: 1
ITE
DIP
2:1
50W
1 Output
12V
4.17A
Regulated
1.5kV
24V
Adjustable
25.4mm
11mm
50.8mm
18V
36V
JSK50 Series
2467120

RoHS

Each
1+
₩205,929
Min: 1 / Mult: 1
ITE
Half Brick
4:1
100W
1 Output
24V
4.17A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
9V
36V
ICH100 Series
2063819

RoHS

Each
1+
₩157,878
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
24V
4.17A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
18V
36V
ICH100 Series
2467115

RoHS

Each
1+
₩157,878
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
24V
4.17A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
36V
75V
ICH100 Series
2467125

RoHS

Each
1+
₩205,929
Min: 1 / Mult: 1
ITE
Half Brick
4:1
100W
1 Output
24V
4.17A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
18V
75V
ICH100 Series
2726880

RoHS

Each
1+
₩126,230
5+
₩122,433
10+
₩118,650
50+
₩116,055
Min: 1 / Mult: 1
ITE
DIP
2:1
50W
1 Output
12V
4.17A
Regulated
1.6kV
24V
Fixed, Adjustable
25.4mm
11.5mm
50.8mm
18V
36V
JCK50 Series
2679793

RoHS

Each
1+
₩137,846
5+
₩133,697
10+
₩132,000
Min: 1 / Mult: 1
ITE
DIP
4:1
50W
1 Output
12V
4.17A
Regulated
1.5kV
24V
Fixed, Adjustable
25.4mm
11mm
50.8mm
9V
36V
JWL50 Series
2726884

RoHS

Each
1+
₩161,271
5+
₩141,112
10+
₩116,921
50+
₩116,055
Min: 1 / Mult: 1
ITE
DIP
2:1
50W
1 Output
12V
4.17A
Regulated
1.6kV
48V
Fixed, Adjustable
25.4mm
11.5mm
50.8mm
36V
75V
JCK50 Series
2679803

RoHS

Each
1+
₩158,181
5+
₩153,428
10+
₩152,686
Min: 1 / Mult: 1
Railway
DIP
2:1
50W
1 Output
12V
4.17A
Regulated
3kV
110V
Fixed, Adjustable
36.8mm
12.5mm
57.9mm
66V
160V
RCQ50 Series
3795439

RoHS

Each
1+
₩144,006
5+
₩136,546
10+
₩129,085
50+
₩119,330
Min: 1 / Mult: 1
ITE
DIP
4:1
50W
1 Output
12V
4.17A
Regulated
1.5kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
TEN 50WI
2774230

RoHS

Each
1+
₩179,346
5+
₩172,670
10+
₩169,863
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
50W
1 Output
12V
4.17A
-
3kV
110V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
66V
160V
ERM50 Series
1176759

RoHS

Each
1+
₩186,550
5+
₩177,976
10+
₩174,535
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
24V
4.17A
Regulated
-
24V
Fixed
57.9mm
12.7mm
61mm
18V
36V
-
3954579

RoHS

Each
1+
₩67,518
5+
₩67,187
10+
₩64,336
50+
₩61,571
100+
₩59,191
Min: 1 / Mult: 1
ITE
Eighth Brick
-
100W
1 Output
24V
4.17A
-
1.5kV
48V
Fixed
22.86mm
9.69mm
58.42mm
36V
75V
AM100EBO-NZ Series
19개 품목 1-19개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account