Isolated Through Hole DC / DC Converters:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,460 10+ ₩7,015 25+ ₩6,814 50+ ₩6,413 100+ ₩6,379 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ ₩8,177 5+ ₩7,862 10+ ₩7,658 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ ₩7,313 10+ ₩6,877 25+ ₩6,680 50+ ₩6,379 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ ₩7,313 5+ ₩7,095 10+ ₩6,877 50+ ₩6,454 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 15V | Fixed | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
Each | 1+ ₩19,407 5+ ₩18,613 10+ ₩17,818 50+ ₩16,989 100+ ₩15,687 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 3kV | 5V | Fixed | 7.5mm | 12.5mm | 22mm | 4.5V | 5.5V | TMV-EN Series | |||||
Each | 1+ ₩19,407 5+ ₩18,757 10+ ₩17,818 50+ ₩16,989 100+ ₩15,687 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 3kV | 12V | Fixed | 7.5mm | 12.5mm | 22mm | 10.8V | 13.2V | TMV-EN Series |