Isolated Through Hole DC / DC Converters:

9개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2812979

RoHS

Each
1+
₩27,001
5+
₩26,713
10+
₩26,425
50+
₩24,765
100+
₩23,681
Min: 1 / Mult: 1
ITE
DIP
4:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 1WI Series
2812988

RoHS

Each
1+
₩27,824
10+
₩27,387
50+
₩26,643
100+
₩25,215
200+
₩24,413
가격 더 알아보기
Min: 1 / Mult: 1
ITE
DIP
4:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WI Series
2829852

RoHS

Each
1+
₩14,626
5+
₩14,064
10+
₩13,501
50+
₩12,868
100+
₩11,916
Min: 1 / Mult: 1
ITE
SIP
2:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
48V
Fixed
7.7mm
11mm
11.9mm
36V
75V
TRN 1 Series
2829838

RoHS

Each
1+
₩17,017
5+
₩16,342
10+
₩15,667
50+
₩14,935
100+
₩13,812
Min: 1 / Mult: 1
ITE
SIP
2:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 1 Series
2812985

RoHS

Each
1+
₩23,486
5+
₩23,191
10+
₩22,895
50+
₩21,475
100+
₩20,514
Min: 1 / Mult: 1
ITE
DIP
4:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WI Series
2829830

RoHS

Each
1+
₩17,017
5+
₩16,827
10+
₩15,667
50+
₩14,935
100+
₩13,812
Min: 1 / Mult: 1
ITE
SIP
3:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
9V
Fixed
7.7mm
11mm
11.9mm
4.5V
13.2V
TRN 1 Series
2829844

RoHS

Each
1+
₩14,626
5+
₩14,064
10+
₩13,501
50+
₩12,868
100+
₩11,916
Min: 1 / Mult: 1
ITE
SIP
2:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
24V
Fixed
7.7mm
11mm
11.9mm
18V
36V
TRN 1 Series
2829854

RoHS

Each
1+
₩17,017
5+
₩16,342
10+
₩15,667
50+
₩14,935
100+
₩13,812
Min: 1 / Mult: 1
ITE
SIP
2:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
48V
Fixed
7.7mm
11mm
11.9mm
36V
75V
TRN 1 Series
2829836

RoHS

Each
1+
₩14,626
5+
₩14,064
10+
₩13,501
50+
₩12,868
100+
₩11,916
Min: 1 / Mult: 1
ITE
SIP
2:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 1 Series
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account