Isolated Through Hole DC / DC Converters:
231개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩32,896 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ ₩32,779 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ ₩44,130 10+ ₩38,096 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ ₩27,705 5+ ₩26,425 10+ ₩25,145 50+ ₩23,584 100+ ₩22,739 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 500mA | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 3 Series | |||||
Each | 1+ ₩49,891 5+ ₩48,384 10+ ₩48,353 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ ₩45,467 5+ ₩43,321 10+ ₩41,174 50+ ₩38,610 100+ ₩35,390 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 500mA | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+ ₩30,897 5+ ₩30,686 10+ ₩29,642 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20mm | 10mm | 32mm | 9V | 36V | NCS6 Series | |||||
Each | 1+ ₩51,907 5+ ₩50,501 10+ ₩49,193 50+ ₩48,532 100+ ₩47,787 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | MGW15 Series | |||||
Each | 1+ ₩51,260 5+ ₩49,348 10+ ₩48,616 50+ ₩46,732 100+ ₩45,972 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 4.2kV | 48V | Fixed | 9.5mm | 12mm | 26mm | 18V | 76V | MHFS6 Series | |||||
Each | 1+ ₩51,035 5+ ₩48,107 10+ ₩47,420 50+ ₩46,732 100+ ₩45,972 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 4.2kV | 12V | Fixed | 9.5mm | 12mm | 26mm | 4.5V | 18V | MHFS6 Series | |||||
Each | 1+ ₩51,260 5+ ₩49,348 10+ ₩48,616 50+ ₩46,732 100+ ₩45,972 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 4.2kV | 24V | Fixed | 9.5mm | 12mm | 26mm | 9V | 36V | MHFS6 Series | |||||
Each | 1+ ₩66,167 5+ ₩63,664 10+ ₩63,228 50+ ₩59,248 100+ ₩58,039 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFW15 Series | |||||
Each | 1+ ₩66,743 5+ ₩64,268 10+ ₩63,228 50+ ₩60,289 100+ ₩59,599 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFW15 Series | |||||
Each | 1+ ₩64,807 5+ ₩62,818 10+ ₩61,911 50+ ₩60,097 100+ ₩59,249 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 76V | MGW15 Series | |||||
Each | 1+ ₩35,524 5+ ₩34,202 10+ ₩33,653 50+ ₩32,711 100+ ₩32,472 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MGFS6 Series | |||||
Each | 1+ ₩35,524 5+ ₩34,213 10+ ₩33,657 50+ ₩32,120 100+ ₩31,628 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFS6 Series | |||||
Each | 1+ ₩30,644 5+ ₩29,519 10+ ₩29,041 50+ ₩27,958 100+ ₩27,494 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 76V | MGS6 Series | |||||
Each | 1+ ₩30,644 5+ ₩29,519 10+ ₩29,041 50+ ₩27,676 100+ ₩27,241 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 18V | 36V | MGS6 Series | |||||
Each | 1+ ₩23,064 5+ ₩22,143 10+ ₩21,222 50+ ₩20,251 100+ ₩18,959 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ ₩23,064 5+ ₩22,143 10+ ₩21,222 50+ ₩20,251 100+ ₩18,704 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ ₩42,791 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | |||||
Each | 1+ ₩42,893 5+ ₩40,868 10+ ₩38,843 50+ ₩36,424 100+ ₩34,800 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 500mA | - | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 5WI Series | |||||
Each | 1+ ₩28,337 5+ ₩27,480 10+ ₩26,636 50+ ₩26,524 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTE06 Series | |||||
Each | 1+ ₩31,783 5+ ₩30,911 10+ ₩30,039 50+ ₩28,155 100+ ₩27,487 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 6WIN Series | |||||
Each | 1+ ₩23,064 5+ ₩22,143 10+ ₩21,222 50+ ₩20,251 100+ ₩18,737 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series |